Overview of CPC1002NTR by Littelfuse Inc.
The CPC1002NTR is a transistor output solid state relay (SSR) characterized by its SPST-NO configuration and capable of handling up to 700 mA and 60 V. Manufactured by Littelfuse Inc., this component is part of the CPC1002N series and comes in a SOIC-4 surface mount package. As a member of the solid state relay subcategory in optoelectronics, it features high reliability and is UL recognized. Its design includes a control voltage of 0.9 V and a control current of 0.00055 A, alongside a maximum isolation voltage of 1500 V, providing effective separation between input and output. Other features enhancing its functionality include an on-state resistance maximum of 0.55 Ω, an operating temperature range from -40 °C to 85 °C, and its RoHS compliance, indicating the exclusion of hazardous substances in its manufacturing.
Industry Applications for CPC1002NTR
The CPC1002NTR solid state relay potentially fits into various demanding industrial applications. Here are some examples:
- Energy and Power Systems: This SSR could be potentially used in circuits that manage low power devices within electrical substations, where isolation and quick switching are critical. Its high isolation voltage suggests suitability for safety-oriented tasks where electrical separation is necessary.
- Transportation and Logistics: In automated logistics systems, such as conveyor systems or automated guided vehicles, the CPC1002NTR might be used to control various actuators and sensors with minimal power loss, thanks to its low on-state resistance.
- Renewable Energy: Solar power inverters could potentially integrate this SSR for managing DC to AC conversion processes effectively. Its high reliability and operating temperature range make it a conceivable choice for outdoor applications that experience varied environmental conditions.
These potential industry applications of CPC1002NTR solid state relay are conceptual and should be validated by engineering and design teams according to specific application requirements and industry standards.
About Littelfuse Inc.
Littelfuse Inc. is a prominent player in the field of circuit protection and a noted manufacturer in the broader domain of optoelectronics, including solid state relays. Their reputation is built upon providing reliable and innovative solutions across a wide array of electrical components. The CPC1002NTR is just one example of Littelfuse’s commitment to excellence in design and utility within the field of optoelectronics. The company’s vast catalogue includes various types of solid state relays designed for specific applications, ensuring high performance and durability. Emphasizing safety and reliability, Littelfuse’s products often feature such benefits as high isolation voltages and UL recognition, making them a go-to choice for professionals in the industry.
Where to Find CPC1002NTR by Littelfuse Inc
To locate the CPC1002NTR for purchase, potential buyers are recommended to use findchips.com. This platform provides updated stock levels and pricing from various distributors. Although the part has previously been available from distributors such as New Advantage Corporation, Quest Components, Future Electronics, and DigiKey, checking on findchips.com will give you real-time availability and competitive pricing options. Additionally, if seeking alternatives, exploring other solid state relays from Littelfuse Inc or other manufacturers can also be efficiently handled through this link.