Overview of CPC1017N by IXYS Corporation
The CPC1017N is a transistor output solid state relay (SSR) that features a single-pole, single-throw (SPST) design with an isolation voltage of 1500V. It is packaged in an SOP-4 form factor, with dimensions of 4.1 mm in length and 2.18 mm in height. This relay is designed to handle a forward current of up to 0.05 A and an on-state current maximum of 0.1 A, making it suitable for various low-power applications. The control current requirement is low at just 0.001 A, and it operates within a voltage range of 0.9 V for control input.
Manufactured by IXYS Corporation, the CPC1017N is compliant with RoHS and has a lead-free code, indicating its environmental friendliness. Its high reliability is supported by features such as being CMOS compatible and recognized by UL. With an on-state resistance maximum of 16 Ω, it can help in minimizing power loss during operation. The relay’s operating temperature range extends from -40 °C to 85 °C, allowing for versatile usage in different environmental conditions.
Industry Applications for CPC1017N
The CPC1017N could potentially find use in various industries. Below are some illustrative applications where this part might be integrated:
- Energy and Power Systems: In energy management systems, the CPC1017N might be utilized for switching applications in renewable energy sources. Its low control current requirement means it could work effectively in distributed energy systems where it might control larger currents with minimal energy consumption.
- Medical Imaging: The CPC1017N could also potentially be used in medical devices, such as ultrasound equipment, where low on-state current and high isolation are required. This SSR may provide controlled switching of the imaging circuits, ensuring that sensitive components are protected from high voltages.
- Robotics and Drones: In the robotics field, the ability to control multiple types of loads makes the CPC1017N a potential candidate for relaying outputs in autonomous vehicles and drones. Its compact form factor and reliability are likely beneficial in scenarios where space and weight are critical considerations.
It is important to note that these potential applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About IXYS Corporation
IXYS Corporation specializes in the design and manufacturing of advanced semiconductor and optoelectronic components, including a range of solid state relays such as the CPC1017N. The company’s emphasis on innovation and high reliability makes them a significant player in the optoelectronics sector. IXYS produces not only solid state relays but also a variety of related components designed to meet diverse application needs. Their solid state relays are known for their compact design, high isolation voltage, and low control current characteristics, positioning them effectively in markets that demand efficiency and reliability.
Research Price and Stock for CPC1017N by IXYS Corporation on Findchips.com
For those interested in acquiring the CPC1017N, it is advisable to check its availability and pricing at Findchips. This resource can also help identify alternative parts within the Solid State Relays subcategory from IXYS Corporation or other manufacturers. Historically, the part has been available through distributors such as Bristol Electronics, TME, and Mouser Electronics. However, for current stock levels and prices, it is essential to refer to Findchips.