CPC1017N by Littelfuse Inc

Overview of CPC1017N by Littelfuse Inc.

The CPC1017N is a single-pole, single-throw (SPST) Solid State Relay (SSR) with a MOSFET output and is optimized for low-power applications. As detailed in its specification, this part can handle a maximum control voltage of 0.9V and a control current of 0.0004 A. The CPC1017N supports an on-state current of up to 0.1 A and boasts an extremely high isolation voltage of 1500V, signifying its effective use in applications requiring stringent electrical isolation between input and output. The surface-mount device (SMD) comes packaged in a SOP-4 format, which is beneficial for compact PCB layouts. Furthermore, it operates within a wide temperature range from -40 °C to 85 °C, and it features high reliability and UL recognition, making it a staple for various demanding electronic applications.

Industry Applications for CPC1017N

The functional attributes of the CPC1017N make it potentially suitable for diverse industry applications. Its features could see it deployed across several sectors, where reliability and performance under stringent conditions are pivotal. However, it’s important to note that these potential industry applications are conceptual and should be verified by respective engineering and design teams to ensure compatibility and adherence to specific standards and requirements. Here are some potential applications:

  • Energy and Power Systems: In energy and power systems, controlling mechanisms like CPC1017N might be used in power distribution units, smart grid solutions, and renewable energy installations such as solar inverters. The high isolation voltage is particularly crucial in these environments to ensure safety and functional integrity between high voltage systems and control interfaces.
  • Medical Imaging: The CPC1017N’s robust operational temperature range and reliable switching capabilities could make it a candidate for non-invasive medical imaging equipment. Systems such as MRI and ultrasound machines require components that guarantee precise operation under varying environmental conditions.
  • Robotics and Drones: For applications in robotics and drones, where precise control and component reliability are necessary, the CPC1017N could potentially be used. Its small footprint and high isolation characteristics make it ideal for compact, sensitive circuits that require precise control over actuation and navigation mechanisms.

It’s essential for teams to conduct thorough analysis to ensure that the CPC1017N not only fits mechanically and electrically but also meets the regulated standards demanded by these sophisticated applications.

About Littelfuse Inc.

Littelfuse Inc. is a prominent manufacturer in the field of circuit protection with a growing portfolio in the domain of Solid State Relays and other optoelectronic components. The company is known for producing high-quality, reliable parts that find applications in automotive, industrial, telecommunications, and electronics markets globally. The CPC1017N is one of the several Solid State Relays offered by Littelfuse that embodies these qualities, specifically designed for applications that require high performance and reliability. Littelfuse’s focus on innovation is supported by a robust research and development effort, ensuring their products are at the forefront of technology and meet stringent safety standards. Furthermore, their commitment to sustainability is evident in the compliance of their parts with major environmental regulations like RoHS and REACH.

Where to Find CPC1017N by Littelfuse Inc.

For those interested in acquiring or learning more about the CPC1017N, it’s recommended to leverage a specialized search on findchips.com to locate availability and pricing from multiple distributors. Notable distributors historically offering this part include New Advantage Corporation, Chip1Stop, Quest Components, Future Electronics, and DigiKey. However, availability can vary, so checking findchips.com directly will provide real-time data on current stock levels and competitive pricing. Additionally, on the Solid State Relays page, you can find alternate parts from Littelfuse Inc. or other manufacturers that might better meet specific application requirements.

Compare pricing for CPC1017N and other Solid State Relays / Optoelectronics at findchips.com