CPC1017NTR by IXYS Corporation

Overview of CPC1017NTR by IXYS Corporation

The CPC1017NTR is a transistor output solid state relay (SSR) designed for various electronic applications. It features a single-channel configuration with a high isolation voltage of 1500V, making it suitable for use in sensitive environments where interference and noise are critical concerns. The component comes in an SOP-4 package, optimized for space-efficient surface mount technology.

This solid state MOSFET relay is configured as a single-pole single-throw (SPST) device, able to handle a maximum load voltage of 60V and a load current of 100mA. It is important to note that this relay is compatible with both AC and DC loads, which offers flexibility in a broad range of applications. The maximum on-state resistance is rated at 16Ω, and it requires a control current of just 0.001A with a control voltage of 0.9V. Key features include compliance with ROHS standards, guaranteeing the part’s environmentally friendly characteristics.

The CPC1017NTR’s operational temperature range spans from -40°C to 85°C, allowing it to function in various environmental conditions. Additionally, it is CMOS compatible and recognized for its high reliability, as indicated by its certification for UL standards. The relay is offered in a lead-free formulation and adheres to various compliance codes including REACH and EAR99, signaling its alignment with international regulations for electronic components.

Industry Applications for CPC1017NTR

Given its specifications, the CPC1017NTR could find applications across several industries. The following are some potential industry use cases for this part:

  • Energy and Power Systems: The CPC1017NTR might be used in energy management systems where isolation is essential to separate control signals from high-voltage lines. Its ability to handle both AC and DC loads could position it in applications like inverters and power supplies.
  • Medical Imaging: Although specific medical standards would need consideration, this relay could be incorporated into imaging equipment where high reliability and low control currents are pivotal. Devices like ultrasound machines or MRI scanners might utilize solid state relays to control various system states without introducing electromagnetic interference.
  • Robotics and Drones: The compact SOP-4 package and low on-state resistance may allow for integration into control systems within drones or robotic arms, where space-saving designs and efficient power management are crucial. The ability to manage different load types could be advantageous in various sensor applications within these systems.

It is important to note that these potential industry applications are only conceptual and illustrative. They necessitate further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About IXYS Corporation

IXYS Corporation specializes in manufacturing and supplying semiconductor technologies, particularly in the optoelectronics domain, which includes products like solid state relays. The company’s portfolio is aimed at delivering high-performance components for diverse applications. Within their range, the CPC1017NTR showcases their focus on providing reliable and innovative solutions. IXYS Corporation also offers other similar products, including various types of solid state relays that cater to different operational requirements, establishing their position as a significant player in this sector.

Research Price and Stock for CPC1017NTR by IXYS Corporation on Findchips.com

When considering the procurement of the CPC1017NTR, it is advisable to research stock and pricing at Findchips. This will provide insight into current availability and market prices. Notably, this part falls under the subcategory of Solid State Relays, allowing you to explore alternative products offered by IXYS Corporation or other manufacturers.

Historically, the CPC1017NTR has been available through various distributors, including LCSC, Chip-Germany GmbH, NexGen Digital, ComSIT USA, TME, TTI, Quest Components, Bristol Electronics, Mouser Electronics, and Newark. However, it is essential to visit Findchips for current stock levels and pricing to ensure timely procurement.

Compare pricing for CPC1017NTR and other Solid State Relays / Optoelectronics at findchips.com