Overview of CPC1017NTR by IXYS Integrated Circuits Division
The CPC1017NTR solid state relay (SSR) is a compact, transistor output device designed for high reliability and CMOS compatibility. Manufactured by IXYS Integrated Circuits Division, it features a maximum isolation voltage of 1500V, making it suitable for applications requiring high voltage isolation between the input and output. This SSR is RoHS compliant, adhering to the latest environmental standards and regulations.
The CPC1017NTR is encapsulated in a miniature SOP-4 package, which is beneficial for designs requiring minimal space consumption. It supports a control current of 0.001A and a control voltage of 0.9V, alongside a DC input type. The part has a maximum operating temperature range from -40°C to 85°C, accommodating a wide range of environmental conditions. Its forward current-max is 0.05A, with an on-state current-max of 0.1A and an on-state resistance-max of 16Ω. The SSR is notably configured as a single element, offering an output circuit type of MOSFET.
With an overall height of 2.18 mm and length of 4.1 mm, in addition to being packed in embossed tape and reel, the CPC1017NTR is optimized for automated manufacturing processes. This part’s attributes, such as CMOS compatibility and high reliability, underscore its suitability for a diverse array of applications, despite its “Transferred” life cycle status.
Industry Applications for CPC1017NTR
The applicability of the CPC1017NTR spans various industries, including energy and power systems, medical imaging, and robotics and drones. Its features, particularly the high isolation voltage and compact design, make it a potentially ideal choice for several specific uses within these realms. However, it’s important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for compliance with industry standards and application requisites.
- Energy and Power Systems – Due to its high isolation voltage, the CPC1017NTR could be leveraged in power supply units, smart grid systems, and solar inverters. The high reliability attributed to this SSR is crucial in environments that require consistent performance over long periods under harsh conditions.
- Medical Imaging – The compact size and high reliability of this SSR make it a potential candidate for medical imaging equipment, such as MRI machines and X-ray systems. These applications benefit from the SSR’s ability to offer precise control and isolation, ensuring patient safety and equipment integrity.
- Robotics and Drones – The CPC1017NTR’s small form factor and MOSFET output make it well-suited for controlling actuators and sensors in robotics and drones. This includes applications that require low power consumption and minimal space usage, highlighting the part’s efficiency and versatility in innovative technologies.
It is important to highlight that these applications require a comprehensive understanding of each industry’s standards and the specific demands of each application to ensure the CPC1017NTR’s compatibility and performance.
About IXYS Integrated Circuits Division
IXYS Integrated Circuits Division, a part of IXYS Corporation, specializes in the development and manufacturing of high-performance solid state relays (SSRs) and integrated circuits. Their products, including the CPC1017NTR, fulfill a wide range of needs within the Solid State Relays subcategory of Optoelectronics, demonstrating IXYS’s commitment to innovation and quality in the field. The company is known for producing components that enhance energy efficiency, are reliable, and offer extended operational life, which makes them appealing for a variety of applications in both industrial and consumer products.
IXYS Integrated Circuits Division has cemented its position in the market through a combination of advanced manufacturing techniques, rigorous testing, and adherence to global environmental and quality standards. The diversity in their product lineup, including devices like CPC1017NTR, caters to a broad spectrum of technologies, ranging from power management to signal processing.
Where to Find CPC1017NTR by IXYS Integrated Circuits Division
To discover where to purchase the CPC1017NTR, or to explore alternative parts offered by IXYS Integrated Circuits Division or other manufacturers, potential buyers should consider utilizing resources like findchips.com. This site provides invaluable insight into current stock levels, pricing, and distributor options. Historically, the CPC1017NTR has been available from distributors such as Win Source Electronics and Ozdisan Elektronik, but availability can vary.
For those researching Solid State Relays, findchips.com offers an expansive database that simplifies the process of comparing parts, pricing, and distributor reliability. By utilizing this tool, engineers and procurement specialists can make informed decisions, ensuring they select the best part for their application based on up-to-date information.