Overview of CPC1017NTR by Littelfuse Inc.
The CPC1017NTR is a transistor output Solid State Relay that features a single-channel configuration, offering an isolation voltage of 1500V, encapsulated within a small outline package SOP-4. This device belongs to the Littelfuse OptoMOS® relay series and is designed for surface mount technology. Characterized by a control current and voltage of 0.0004 A and 0.9 V, respectively, it can handle a maximum on-state current of 100 mA and a load voltage ranging from 0 to 60V. The part is notable for its high reliability and that it is UL recognized.
Key properties of this Solid State Relay include a maximum forward current of 0.05 A, a maximum on-state resistance of 16 Ω, and the ability to function within an extended operating temperature range of -40 °C to 85 °C. It meets compliance with key industry standards including RoHS, REACH, and JESD-609 Code e3, ensuring suitability for a wide range of applications necessitating environmental and safety compliance.
Industry Applications for CPC1017NTR
Note: The following potential applications for the CPC1017NTR are illustrative and conceptual. Specific use cases should be validated by engineering and design teams according to industry standards and actual application requirements.
- Energy and Power Systems: Given its high isolation voltage capacity, the CPC1017NTR might be useful in power distribution systems where electrical isolation is critical to protect control circuits against high voltage transients. Such applications could potentially include smart grid technology and renewable energy systems.
- Medical Imaging: The reliability and precise control offered by the CPC1017NTR make it a possible candidate for use in medical imaging equipment. Its stable operation in a wide temperature range and compliance with crucial safety standards might make it suitable for applications involving sensitive imaging technologies like MRI and X-ray machines.
- Robotics and Drones: In robotics and drones, the small form factor and dependable switching capabilities of the CPC1017NTR could be utilized in the navigational and sensory modules of robotic systems, potentially enhancing the responsiveness and operational efficiency of these systems in complex environments.
About Littelfuse Inc.
Littelfuse Inc. is a prominent manufacturer specializing in Solid State Relays and other components within the field of Optoelectronics. The company, recognized for its innovative solutions, focuses on developing parts that address the critical demands of circuit protection in complex modern electronic applications. Their product range includes various forms of relays, fuses, and protectors designed to ensure operational safety and reliability across diverse industries. The CPC1017NTR, from their OptoMOS® series, is testament to their commitment to high-performance and quality assurance in solid state switching technology.
Where to Find CPC1017NTR by Littelfuse Inc
To procure the CPC1017NTR, visit our website, findchips.com, where comprehensive stock levels and pricing from various distributors can be assessed. While the part has historically been available at distributors like New Advantage Corporation, CoreStaff Co Ltd, Chip1Stop, and DigiKey, the most accurate current availability should be sourced directly from our platform. For alternatives and similar Solid State Relays, a thorough search on findchips.com can provide additional options from Littelfuse Inc or other manufacturers.