Overview of CPC1018NTR by Littelfuse Inc.
The CPC1018NTR is a transistor output solid state relay (SSR) designed in a compact SOP-4 package. This device features 1-channel operation with a substantial isolation voltage of up to 1500V, making it suitable for a variety of applications requiring high reliability and safety. The SSR supports a wide control voltage range, accepting a DC input of 0.9V while allowing for an output of 60V AC/DC with a forward current of up to 600mA.
As indicated in the available part data attributes, the CPC1018NTR is classified as an active component with a long product life cycle. It has received recognition for its high reliability, indicated by its UL recognition status. The device also adheres to compliance standards, tagged under both ROHS and REACH codes, ensuring that it meets the environmental requirements prevalent in the electronics industry. The maximum on-state resistance of this SSR is specified at 0.8Ω, providing efficient switching capabilities.
Temperature extremes are well managed within the operational range of -40°C to 85°C, making the part suitable for a variety of environments. The surface mount packaging height of only 2.03 mm allows for compact designs, while its low control current of 50mA at the input supports energy-efficient applications. Overall, the CPC1018NTR serves as a reliable choice for engineers seeking solid state relays for their electronic designs.
Industry Applications for CPC1018NTR
The CPC1018NTR could find numerous applications across various industries. Below are some potential use cases, noting that these ideas require further analysis and verification to adhere to industry standards and specific application requirements:
- Industrial Automation: This SSR might be utilized in the control circuits of industrial machinery, as its high isolation voltage ensures safe operation in environments with electrical noise. The ability to control AC and DC loads can enhance the flexibility of automation systems.
- Transportation and Logistics: The CPC1018NTR may be embedded in transportation vehicles for controlling various systems, such as lighting or alarm systems. Its compact size and robustness could allow for effective performance in various environmental conditions.
- Telecommunications: In telecommunications infrastructure, this part might serve to isolate signals and manage control circuits, thus ensuring stable operation. The high reliability and compliance with safety standards make it a candidate for both consumer and enterprise-grade applications.
- Smart Cities: The CPC1018NTR could potentially be used in various smart infrastructure applications, such as traffic management systems and smart lighting controls. Its efficient switching capabilities and compact form factor could contribute positively to energy management in urban settings.
In each of these applications, various related components and systems might also integrate with similar solid state relays, optimizing performance and efficiency. However, it is critical that engineering and design teams conduct thorough assessments of their specific requirements when considering the use of the CPC1018NTR or similar parts in their projects.
About Littelfuse Inc.
Littelfuse Inc. has established itself as a key player in the field of electronic components, particularly in the manufacture of solid state relays like the CPC1018NTR. With a focus on reliability and safety, Littelfuse provides devices that fulfill various market needs, from industrial applications to consumer electronics. Their solid state relays are recognized for their robust performance and compliance with rigorous standards.
Additionally, Littelfuse also manufactures a range of similar parts that fall within the optoelectronics category, providing options for varying specifications and applications. Their commitment to innovation and quality positions Littelfuse as a preferred choice for engineers and procurement professionals looking to source solid state relays.
Where to Find CPC1018NTR by Littelfuse Inc.
The CPC1018NTR has historically been available through several distributors, including New Advantage Corporation, CoreStaff Co Ltd, Quest Components, and Future Electronics. However, prospective buyers should consult findchips to confirm current stock levels and pricing in real-time.
Compare pricing for CPC1018NTR and other Solid State Relays / Optoelectronics at findchips.com
For the best sourcing options for CPC1018NTR and other Solid State Relays, be sure to visit findchips.com.