Overview of CPC1106NTR by Littelfuse Inc.
The CPC1106NTR is a transistor output solid state relay (SSR) designed for a variety of applications requiring reliable switching capabilities. This part operates as a single-pole, single-throw normally closed (SPST-NC) relay. It can handle a load of up to 75 mA with a voltage rating ranging from 0 to 60 V. The relay features a 4-lead surface mount package, specifically designated as a 1-Form-B optomos device, which allows for effective space-saving on printed circuit boards.
Manufactured by Littelfuse Inc., the CPC1106NTR utilizes MOSFET technology for output circuitry, providing an effective means for switching electrical circuits without the wear associated with mechanical relays. The device is distinguished by its operational characteristics: a control current of 0.00016 A, an isolation voltage maximum of 1500 V, and an on-state resistance maximum of 10 Ω. Furthermore, it operates efficiently within a temperature range of -40 °C to 85 °C, granting versatility in various environmental conditions.
This part is compliant with RoHS and REACH regulations, ensuring its suitability for environmentally conscious designs. Littelfuse emphasizes high reliability for this component, which is UL recognized, aligning with industry safety and performance standards. The part is in its active life cycle, which is important for long-term availability in production environments.
Industry Applications for CPC1106NTR
Given the specifications and features of the CPC1106NTR, several industries might find this part useful in various applications. Below are some potential industry use cases:
- Industrial Automation: The CPC1106NTR could be used in automated control systems where solid-state relays can provide reliable switching over mechanical alternatives. These could be found in conveyor systems, automated assembly lines, or various control circuits that require rapid on/off switching with minimal risk of failure.
- Smart Cities: In the context of smart city infrastructure, this relay might be employed in lighting control systems or traffic signal controls, where effective and efficient switching can enhance energy management. The high isolation voltage of 1500 V could contribute to safety in high-voltage street lighting applications.
- Aerospace and Defense: This relay may potentially find application in aerospace systems, where its high reliability and compliance with industry standards are assets. It could be involved in equipment that operates within extreme conditions, benefiting from its wide operating temperature range.
- Consumer Electronics: The CPC1106NTR might also be integrated into consumer electronic devices, such as home automation systems, where compact size and low power requirements are crucial. Its surface-mount design can make it suitable for PCB integration in small form-factor devices.
- Telecommunications: Potential use in telecommunications systems where SSRs contribute to circuit protection and switching in data transmission equipment is likely. The low on-state resistance can be beneficial in minimizing power loss in those applications.
These potential applications should be viewed as conceptual and illustrative, necessitating thorough analysis and verification by design and engineering teams to ensure compliance with specific industry standards and application requirements.
About Littelfuse Inc.
Littelfuse Inc. specializes in circuit protection, power control, and sensing technologies, including solid-state relays within the optoelectronics subcategory. Known for their commitment to safety and reliability, Littelfuse’s solid-state relays, such as the CPC1106NTR, provide solutions that are critical in various sectors. The company’s portfolio includes multiple SSR options that offer features tailored for specific applications, significantly enhancing operational efficiencies and safety.
Littelfuse’s expertise in manufacturing high-quality optoelectronic components ensures that their relays meet the demands of both industrial and consumer applications. Similar parts produced by Littelfuse can also be considered depending on the specific needs of a project, particularly if additional functionalities or specifications are required.
Where to Find CPC1106NTR by Littelfuse Inc.
If you are looking to purchase the CPC1106NTR, it is advisable to research availability through reliable distributors. You can find the CPC1106NTR on findchips.com, where stock levels and pricing are regularly updated. Distributors that have historically carried this part include:
- New Advantage Corporation
- Verical
- Future Electronics
- RS
- DigiKey
Keep in mind that checking on findchips will provide the most current information regarding stock levels and pricing for the CPC1106NTR and comparable solid state relays.