Overview of CPC1117NTR by Littelfuse Inc.
The CPC1117NTR is a solid-state relay, specifically a MOSFET relay, with a single-pole single-throw normally-closed (SPST-NC) configuration. It has a maximum switching current of 0.15A and can handle voltages from 0 to 60V. The device is housed in a SOP-4 package and complies with RoHS standards, ensuring it meets the latest environmental regulations. The CPC1117NTR features a transistor output, which typically provides faster switching speeds than electromechanical relays and enhanced reliability in shock and vibration-sensitive applications.
This part is manufactured by Littelfuse Inc., a recognizably active provider in the industry, according to its “Part Life Cycle Code”. The reach compliance code marks it as safe for use in most markets, and its terminals are finished with tin (Sn), as indicated by the JESD-609 Code e3. Its active and compliant status underlines the relevance and utility in contemporary electronic designs.
Industry Applications for CPC1117NTR
The following are potential industry applications for the CPC1117NTR, visualizing typical environments where this solid-state relay might be utilized. These applications are conceptual and should be validated by engineering and design teams for specific standards and requirements.
- Industrial Automation: The CPC1117NTR might potentially be used to control small motors, sensors, and actuators in automated production lines. The MOSFET output and low-current capabilities could make it suitable for interfacing with microcontroller-based systems, which require reliable switching with minimal power dissipation.
- Renewable Energy: In renewable energy applications, such as small-scale solar power installations, the CPC1117NTR could potentially serve to control the charging or discharging circuits. The low voltage and current ratings align well with the safety and efficiency requirements commonly observed in such applications.
- Robotics and Drones: The small footprint and reliable switching capability of the CPC1117NTR could make it a suitable choice for compact robotic systems and drones, where space is at a premium and reliability is critical. Its SPST-NC configuration can be particularly useful in fail-safe mechanisms where the circuit needs to be normally closed.
Note: These potential industry applications are illustrative and require thorough analysis to ensure compliance with specific industry standards and application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a prominent leader in the field of circuit protection, offering a wide array of products including fuses, protectors, and an extensive range of Solid State Relays. Specifically, in the realm of optoelectronics, Littelfuse has developed innovative products like the CPC1117NTR, which exemplify the integration of solid-state technology in everyday electronic applications. Littelfuse’s commitment to quality and sustainability is evident through the RoHS and REACH compliance of its products, ensuring they meet global standards for environmental safety and health.
Where to Find CPC1117NTR by Littelfuse Inc.
To procure the CPC1117NTR solid state relay, engineers and purchasers should consider conducting their research and acquisition through a reliable source such as findchips.com. On this platform, users can compare current stock levels and pricing from various distributors. Previously, CPC1117NTR has been available from distributors such as New Advantage Corporation, Quest Components, Future Electronics, DigiKey, and Newark.
For those interested in exploring alternatives to the CPC1117NTR, the Solid State Relays section of findchips.com offers a range of products from Littelfuse Inc and other manufacturers that might meet varying requirements and specifications.