CPC1965G by Littelfuse Inc

Overview of CPC1965G by Littelfuse Inc.

The CPC1965G is a solid state relay (SSR) that features a single-pole, single-throw (SPST-NO) configuration and can handle a load current of up to 1 ampere and a maximum load voltage of 600 volts. This component is part of the CPC1965 series and is designed for through-hole mounting in a DIP-16 package. Well-suited for high isolation applications, it supports a maximum isolation voltage of 3750 volts, ensuring effective separation between input and output circuits.

Littelfuse Inc., the manufacturer of CPC1965G, has incorporated several noteworthy features and certifications into this component. It is recognized for safety by UL, compliant with REACH regulations, and adheres to RoHS standards, which underscores its viability for global markets concerned with environmental and health standards. The control current for the relay is notably low at 0.0008 amperes, with a control voltage of 0.9 volts, making it an energy-efficient choice for various applications. The input type for this device is DC, and the output circuit type is SCR, suitable for precise control in many electronic applications.

Industry Applications for CPC1965G

The CPC1965G solid state relay is potentially versatile across various high-tech industries. The following are conceptual industry applications for this component. It is important to note that these applications are only illustrative and require further analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.

  • Renewable Energy: The high isolation voltage and low control current of CPC1965G could potentially make it suitable for use in safety-critical applications such as solar energy inverters or wind turbine controls, where robust and reliable switching is crucial.
  • Robotics and Drones: Given its small size and SCR output type, the CPC1965G might be effectively used in the power management circuits within robots or drones, facilitating precise control over actuators and sensors while maintaining a compact footprint.
  • Aerospace and Defense: The robust operating temperature range of -40 to 85°C and high isolation capabilities might allow the CPC1965G to be used in aerospace applications where reliability and performance in extreme conditions are critical.

Note: The potential industry applications mentioned above are conceptual and require careful consideration and testing for real-world use.

About Littelfuse Inc.

Littelfuse Inc. is a renowned name in the field of circuit protection, with a significant presence in the solid state relays subcategory of optoelectronics. The company designs and manufactures an array of electronic components that address the needs of modern electronic systems with focus on protection, safe control, and distribution of electrical power. CPC1965G is one of the products under Littelfuse’s wide portfolio that showcases the company’s commitment to high-quality manufacturing and state-of-the-art technology. Littelfuse’s SSRs are designed for applications that require high reliability and durability, catering to industries ranging from automotive to industrial automation.

Where to Find CPC1965G by Littelfuse Inc

To purchase the CPC1965G by Littelfuse Inc or to explore similar solid state relays, visit findchips.com. This site provides updated stock levels, current pricing, and a list of distributors from whom this part can be acquired. Historically, distributors such as Future Electronics and Digi-Key have stocked this part, but for the most up-to-date availability and purchasing options, checking Findchips regularly is recommended.

Compare pricing for CPC1965G and other solid state relays / optoelectronics at findchips.com