CPC1966Y by Littelfuse Inc

Overview of CPC1966Y by Littelfuse Inc.

The CPC1966Y is a trigger output solid state relay (SSR) that offers a single pole, single throw (SPST) configuration, allowing it to act as a normally open switch. This component is designed for use within voltage specifications of 20 to 240 VAC and is capable of handling a load current of up to 3A. The device is delivered in a through-hole (THT) package, which facilitates easy integration into various electronic assembly processes. With a lifecycle status marked as ‘Active,’ this part demonstrates its relevance in current applications.

Manufactured by Littelfuse Inc., the CPC1966Y is compliant with ROHS and REACH standards, making it suitable for environmentally conscious projects. The terminal finish is made of tin, ensuring good conductivity and protection against corrosion. The optoelectronic device type of this component as a trigger output SSR allows it to utilize low input control signals to drive larger loads, which is beneficial in various automation and control applications. At the time of this writing, up-to-date information regarding specific factory lead times can be verified through accurate sourcing channels.

Industry Applications for CPC1966Y

The versatility of the CPC1966Y makes it suitable for various industries. Below are some potential applications where this solid state relay might be integrated:

  • Industrial Automation: In manufacturing settings, the CPC1966Y could potentially be used in automated assembly lines, controlling machinery or actuators based on sensor inputs. The ability to trigger loads with just a low control voltage could enhance the efficiency of these systems.
  • Smart Cities: This SSR might play a role in smart street lighting systems, where the relay can be used to control lighting based on time or environmental conditions. The high-voltage handling capacity makes it suitable for such outdoor applications.
  • Telecommunications: In telecom equipment, the CPC1966Y may act as part of relay protection circuits, ensuring that the load is only connected under specific conditions, thus enhancing the reliability of communication systems.
  • Consumer Electronics: Within various home appliances, the relay could be used to manage heating elements, fans, or lighting systems, providing efficient control and energy savings.
  • Transportation and Logistics: The part might be utilized in controlling lighting or electric systems in vehicles or automated warehouses, streamlining operations and ensuring safety compliance.

These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Additionally, other similar solid state relays may also serve in such applications depending on the necessary specifications.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer in the realm of circuit protection, power control, and sensing technologies. Specifically related to optoelectronics, Littelfuse provides a range of solid state relays, including the CPC1966Y. The company’s products are well-regarded for their reliability and quality, making them suitable for various applications across multiple sectors. Littelfuse develops similar parts that focus on low on-state resistance, high surge capability, and compliance with essential industry standards, ensuring that they meet various operational requirements in diverse applications.

Where to Find CPC1966Y by Littelfuse Inc.

For those looking to purchase the CPC1966Y, it is recommended to research availability on findchips.com. This platform offers current stock levels, pricing, and comparisons against similar parts in the Solid State Relays subcategory. Historically, this part has been available through distributors such as New Advantage Corporation, Schukat Electronic, Verical, and DigiKey. However, it is advisable for users to check findchips.com for the most current information regarding stock and availability.

Compare pricing for CPC1966Y and other Solid State Relays / Optoelectronics at findchips.com