CPC1967J by Littelfuse Inc

Overview of CPC1967J by Littelfuse Inc.

The CPC1967J by Littelfuse Inc. is a transistor output Solid State Relays (SSR) with single-pole, single-throw (SPST-NO) configuration, capable of handling on-state currents up to 1.35A across a voltage range of 0-400V. It features a maximum isolation voltage of 2500V, offering significant protection for the control side from the high voltages handled on the output side. The part is compliant with RoHS, indicating that it is free of hazardous materials commonly used in the electronics industry, aligning with global environmental and regulatory standards.

Additionally, the CPC1967J operates within a broad temperature range from -40 °C up to 85 °C, enabling its use in environments that experience extreme conditions. Key features include an on-state resistance of a maximum of 0.85 Ω, ensuring efficient performance with minimal power loss and heat generation during operation. It is housed in a ROHS compliant, I4PAC-4 package, and its terminals are finished with matte tin.

This SSR is acknowledged as UL Recognized, indicating that it meets specific, defined requirements for safety standards. These attributes make the CPC1967J especially suitable for various applications requiring high reliability and operational safety in controlling high-power electronics.

Industry Applications for CPC1967J

The varied features of CPC1967J make it a potential candidate for incorporation into multiple industry sectors. However, it’s important to note that these applications are speculated based on the component’s characteristics and must be verified by engineering teams for compliance with specific industry standards and technological needs.

  • Consumer Electronics: The CPC1967J could potentially be used in home appliances where efficient and reliable switching of moderate loads is necessary. Its ability to minimize power losses makes it ideal for devices like smart home controllers, where long-term operational efficiency is valued.
  • Industrial Automation: With its high isolation voltage and robust operating temperature range, this SSR can be effectively used in industrial environments. Applications might include process control equipment, where the component’s reliability and durability under extreme conditions are crucial.
  • Telecommunications: In telecommunications infrastructure, the ability to handle significant voltages and currents with reliability is essential. The CPC1967J might find applications in communications equipment, aiding in the safe and efficient control of signals and power.
  • Computing and Data Storage: For power management within data centers, the smooth operation of SSRs like the CPC1967J can help manage loads efficiently, potentially enhancing the reliability of the power supply systems without inducing much heat.

Please remember, the potential industry applications listed above are conceptual and require meticulous analysis and confirmation by respective engineering and design authorities to ensure they meet all necessary standards and requirements.

About Littelfuse Inc.

Littelfuse Inc. is a premier manufacturer recognized for its extensive range of protection components, including fuses, sensors, and a variety of Solid State Relays. In the realm of optoelectronics, Littelfuse has established a reputation for producing reliable and efficient products like CPC1967J, designed to offer both security and performance in demanding applications. Littelfuse’s commitment to innovation is reflected in its consistent development of new technologies and improvements to existing products, ensuring adherence to international safety and performance standards.

Where to Find CPC1967J by Littelfuse Inc

To source CPC1967J, visit findchips.com. Here you can explore availability and pricing from various distributors, ensuring you find the best option for your procurement goals. Historically, the component has been available through distributors like DigiKey. However, stock levels and pricing are subject to change, and it’s recommended to visit findchips.com for the most current information. This site also allows you to peruse other Solid State Relays that might be suitable for your application, from Littelfuse Inc or other manufacturers.

Compare pricing for CPC1967J and other Solid State Relays / Optoelectronics at findchips.com