Overview of CPC1976Y by Littelfuse Inc.
The CPC1976Y by Littelfuse Inc. is a solid-state relay characterized by a trigger output SSR (Solid State Relay) configuration. Specifically, this component features a configuration of Single Pole Single Throw Normally Open (SPST-NO) with an operational current rating of 2A and a voltage range of 20-240V. Belonging to the CPC1972 Series, which is known for its robust performance in managing 600 V, the CPC1976Y is designed for through-hole mounting applications and housed in a SIP4 package.
This part is particularly noted for its active part life cycle and compliance with RoHS and REACH, certifying it as free from specific hazardous materials and safe for use in various environments. The optoelectronic device type designated for this part is “Trigger Output SSR,” which indicates its typical application in providing isolated control of high power loads by electronic signals. This characteristic is instrumental in applications requiring silent and quick switching, precise control, and long-term reliability.
Industry Applications for CPC1976Y
The CPC1976Y can be envisioned as playing a role in a variety of industry applications due to its general characteristics and specific capabilities. Note that the following potential applications are illustrative and conceptual, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements:
- Internet of Things (IoT): In IoT devices, the component could potentially be used to manage power control systems efficiently. Its silent operation and low power consumption make it suitable for smart home devices, such as lighting systems or automated appliances which need consistent and reliable operation.
- Industrial Automation: Automation systems heavily rely on precise control mechanisms. The CPC1976Y might be suited for controlling sensors or actuators silently and effectively without the mechanical wear and tear associated with electromechanical relays.
- Renewable Energy: Given its high voltage handling capability and reliability, the CPC1976Y could potentially be utilized in renewable energy applications, particularly for handling load switching in solar inverters or controlling wind turbine sub-systems.
- Transportation and Logistics: The reliability and operational efficiency of solid-state relays like the CPC1976Y might be favorable in electric vehicle charging systems or in the automation of logistic hubs, where precision and durability are key.
These applications are conceptual and require precise engineering evaluation to determine suitability.
About Littelfuse Inc.
Littelfuse Inc. is a premier manufacturer specializing in circuit protection, power control, and sensing technologies. Their broad range of products includes fuses, protection relays, and particularly Solid State Relays within the Optoelectronics spectrum. Littelfuse stands out in the auto, industrial, and electronics markets for its commitment to innovation and safety. With the CPC1976Y being a solid example, Littelfuse has continually provided solutions that enhance the operational integrity of electronic systems across various applications, solidifying their reputation in the optoelectronics domain.
Where to Find CPC1976Y by Littelfuse Inc
For those looking to source the CPC1976Y Solid State Relay, it is recommended to conduct thorough research on findchips.com. On this platform, you can compare real-time pricing and availability from multiple distributors. Historically, this part has been available from distributors such as New Advantage Corporation, CoreStaff Co Ltd, Quest Components, Future Electronics, and DigiKey. However, to get updated stock levels and potentially better pricing, visiting FindChips is advised.
Interested parties can also utilize the Solid State Relays link to explore alternative parts offered by Littelfuse Inc or other manufacturers that might fit specific needs better or complement the CPC1976Y in broader system designs.