Overview of CPC5622ATR by Littelfuse Inc.
The CPC5622ATR by Littelfuse Inc. falls under the category of a data/fax/voice modem, designed to work in applications requiring a single package optical DAA (Data Access Arrangement) that is PC Card compatible. This component is engineered to meet RoHS compliance, indicating its adherence to strict environmental standards regarding hazard substances. Also noteworthy is its MSL (Moisture Sensitivity Level) 3 classification, which suggests it can be exposed to a maximum floor life of 168 hours at temperatures under 30°C before the soldering process. The peak reflow temperature that the CPC5622ATR can withstand is substantial, with a limit of 260°C for a maximum duration of 30 seconds. Additionally, it features a terminal finish crafted from tin, aligning with environmental directives signified by the JESD-609 Code e3.
It’s important to note the component is listed as obsolete in its life cycle, which might affect procurement strategies and availability, impacting decisions for long-term projects or production. Its classification under the category of Modems in Telecommunication Circuits further specifies its application in telecommunications technology.
Industry Applications for CPC5622ATR
Given its specifications and design focus, the CPC5622ATR is possibly suitable for deployment across various applications. While it’s designed primarily for telecommunications, its broad functionality and compliance attributes extend its utility to various sectors. Here are chosen potential use cases:
- Telecommunications: This sector could use the CPC5622ATR in devices requiring modem capabilities for data, fax, and voice over IP services. For example, advanced router systems or VoIP gateways might incorporate this modem to handle different data stream types while ensuring regulatory compliance.
- Consumer Electronics: The modem’s ability to handle voice and data transmissions makes it potentially useful in devices like personal computers or tablet devices which require built-in dial-up capabilities for data services or emergency connectivity.
- Industrial Automation: In industrial environments, reliable data communication is crucial. The CPC5622ATR might be utilized in industrial control systems where fax or data transmission capabilities are required for remote diagnostics or system updates.
- Security and Surveillance: This component might be used in security systems where data and voice transmission are essential. For instance, emergency communication systems in surveillance or alarm systems could potentially use such modems for transmitting crucial real-time data and voice alerts.
Note these potential industry applications are only conceptual/illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Littelfuse Inc.
As a manufacturer of electronic components, Littelfuse Inc. has a strong presence in Modems and broader Telecommunication Circuits. Specializing in circuit protection, Littelfuse designs components like the CPC5622ATR that enhance safety and compliance in electrical technologies. While the CPC5622ATR aligns with telecommunications requirements, similar parts manufactured by Littelfuse also emphasize durability and robustness, ensuring devices can operate safely in various environments while meeting stringent regulations. Such commitment to technology aligns with advancing needs in telecommunication, assuring quality and innovation.
Where to Find CPC5622ATR by Littelfuse Inc
Purchasing the CPC5622ATR can be conducted through Findchips.com. Here, buyers can access an extensive list of distributors like Newark and others, but it is recommended to check current stock levels and pricing through our platform. For those considering alternatives, examining other Modems from Littelfuse Inc or different manufacturers might yield compatible solutions that align with specific technical requirements.