CPDU5V0U-HF by Comchip Technology Corporation Ltd

Overview of CPDU5V0U-HF by Comchip Technology Corporation Ltd.

The CPDU5V0U-HF, produced by Comchip Technology Corporation Ltd, is a transient voltage suppressor diode designed for protecting electronic circuits from voltage spikes. This component features a unidirectional configuration and is capable of handling powers up to 200W. Its breakdown voltage minimum is 6V, and it can clamp voltage up to a maximum of 12V, providing effective protection against overvoltage transients. This device comes in a plastic, 0603 package with 2 pins, making it suitable for compact surface mount applications. It is also characterized by high temperature tolerance with an operating range from -40 °C to 125 °C.

The device is also Halogen free and adheres to RoHS compliance, making it suitable for use in applications where environmental concerns are paramount. With its high performance and reliability, the CPDU5V0U-HF is an excellent choice for critical electronic protection needs.

Industry Applications for CPDU5V0U-HF

The CPDU5V0U-HF‘s properties lend itself well to various high-demand industry applications. While these potential applications could benefit from the utilization of this specific suppressor, it should be noted that they are illustrative and should be verified for compatibility and compliance by relevant engineering and design teams.

  • Computing and Data Storage: Devices like the CPDU5V0U-HF potentially protect sensitive computing equipment from electrostatic discharges and power surges. This includes servers, storage drives, and network switches where consistent performance and uptime are critical.
  • Aerospace and Defense: The robust performance in extreme temperatures and compact footprint could make CPDU5V0U-HF a candidate for protecting avionics and military hardware against transient voltages, ensuring reliability and functionality in harsh environments. This includes direct applications in communication systems and navigational aids.
  • Transportation and Logistics: With its ability to handle substantial voltage fluctuations, the CPDU5V0U-HF could ideally serve in protecting electronic systems within automotive or railway infrastructure, where durability and dependability are essential.

It is important to emphasize that these potential industry applications are conceptual and require thorough analysis and validation by professionals according to specific standards and usage requirements.

About Comchip Technology Corporation Ltd.

Comchip Technology Corporation Ltd is a leader in the design and manufacture of semiconductor products, including a variety of Transient Suppressors. Their extensive offering includes devices similar to the CPDU5V0U-HF, catering to a broad spectrum of industry needs. Comchip is known for its commitment to providing high-quality, reliable components that meet stringent environmental standards, such as RoHS and REACH compliance, ensuring their parts are suitable for use in a wide range of applications worldwide.

The company’s focus on innovation and adherence to rigorous standards makes Comchip products, including the CPDU5V0U-HF, preferred choices for applications requiring top-tier voltage suppression capabilities and operational integrity.

Where to Find CPDU5V0U-HF by Comchip Technology Corporation Ltd

To source the CPDU5V0U-HF, visit findchips.com. Here, you can check current stock levels, pricing, and availability at various distributors. Historically, the part has been available from distributors such as Chip 1 Exchange, PUI, NAC, Bristol Electronics, RS, Mouser Electronics, and DigiKey, though availability may vary. For additional options, consider exploring other Transient Suppressors that might also meet your specific needs, available through Comchip Technology Corporation Ltd or other manufacturers.

Compare pricing for CPDU5V0U-HF and other Transient Suppressors / Diodes at findchips.com