Overview of CPH3216-TL-E by onsemi
The CPH3216-TL-E is a bipolar transistor from onsemi that offers a collector-emitter voltage (VCEO) of 50V and a DC collector current capability of 1A. It’s characterized by its low VCE(sat) feature, signifying reduced saturation voltage for better efficiency in operation. This part is housed in a small-outline CPH3 package, which is lead-free and complies with the SC-59 standard, indicating a plastic/epoxy body with three pins in a ultra-small form factor. The CPH3216-TL-E fits under the Small Signal Bipolar Transistors category, designed specifically for switching applications.
With a nominal transition frequency (fT) of 420 MHz, this component supports high-speed switching, making it suitable for a wide range of applications. Also, it has a DC Current Gain (hFE) minimum of 200, ensuring that a small base current can control a larger collector current for amplification purposes. The transistor’s design and material choice afford it a peak reflow temperature of 260°C, underlining its compatibility with standard SMT assembly processes. As of the writing of this post, the factory lead time for this part is 10 weeks and 6 days, though findchips.com will provide more up-to-date timelines.
Industry Applications for CPH3216-TL-E
The CPH3216-TL-E transistor is versatile, finding utility in various industries. While it is specifically designed for switching applications, the potential use cases span across numerous sectors, contingent upon the engineering and design requirements. Some key sectors include:
- Consumer Electronics: In consumer electronics, this part could potentially be used in devices requiring efficient power management and switching, such as smartphones, cameras, and portable media players. Its small package and efficient switching capability make it well-suited for compact, power-sensitive applications.
- Computing and Data Storage: For computing hardware, the CPH3216-TL-E may find applications in power supply circuits, solid-state drives (SSDs), or as part of the voltage regulation modules in motherboards, where precise and reliable switching is paramount for device performance and stability.
- Power Management: Given its low saturation voltage and high efficiency, the CPH3216-TL-E can be advantageous in power management applications, such as in DC-DC converters, battery management systems, or LED drivers, where power efficiency and reduction in thermal footprint are crucial.
- Industrial and Automation: In industrial settings and automation systems, the transistor might be utilized in sensor interfaces, actuator controls, or other electronic control systems requiring reliable switching under varying operational conditions.
These potential applications require a thorough analysis and verification by engineering and design teams to ensure compatibility and performance within the specific use case context.
About onsemi
onsemi is a leading manufacturer in the semiconductor industry, known for its innovation and expertise in developing advanced power management, precision, and sensor solutions. The company has a broad portfolio of components, including a range of Small Signal Bipolar Transistors, among which the CPH3216-TL-E is a prominent example. onsemi products are designed to address the demanding needs of the modern electronic environment, ensuring high performance, energy efficiency, and reliability across various applications. Their components find applications in automotive, renewable energy, mobile, industrial, and consumer markets, emphasizing their broad expertise and contribution to technological advancements in transistors and electronic components at large.
Where to Find CPH3216-TL-E by onsemi
To purchase the CPH3216-TL-E or explore similar Small Signal Bipolar Transistors, it is recommended to use findchips.com. This platform consolidates current stock levels and pricing from multiple distributors, providing a comprehensive overview to facilitate the best purchase decision. Historically, this part has been available through various distributors such as EBV Elektronik, Chip1Stop, Avnet Silica, and Mouser Electronics, among others. However, to get the most current information regarding availability and competitive pricing, a visit to findchips.com is encouraged.