Overview of CPH6123-TL-E by onsemi
The CPH6123-TL-E is a PNP bipolar transistor designed for various switching applications. With a maximum collector-emitter voltage of 50 V and a maximum collector current of 3 A, this component offers low VCE(sat) characteristics, making it suitable for efficient operation in numerous electronic systems. Its configuration is single, fitting within the CPH6 package type, which is known for being ultra-small and compact. The package features a rectangular shape and is suitable for surface mounting, which enables space-efficient designs in modern electronic devices.
Manufactured by onsemi, a known entity in the semiconductor industry, the CPH6123-TL-E supports lead-free assembly and complies with RoHS regulations, aligning with industry standards for environmental sustainability. The device’s parameters indicate that it has a minimum DC current gain (hFE) of 200, enhancing its performance in amplification and switching applications. The part has a moisture sensitivity level of 1, indicating a moderate sensitivity to moisture, which generally means it can be handled without extensive precautions in typical environments.
As of the current writing, the factory lead time for this part is approximately 14 weeks, which is a consideration for procurement planning.
Industry Applications for CPH6123-TL-E
The CPH6123-TL-E bipolar transistor might find applications across several industries. Here are possible use cases:
- Consumer Electronics: This part could potentially be utilized in mobile phones, laptops, and other portable devices where space is limited yet performance is critical. The low VCE(sat) characteristic may support high-efficiency circuit designs, contributing to longer battery life.
- Audio and Video Systems: The transistor might be suitable for use in audio amplifiers or video equipment where amplification of signals is required. Its DC current gain can support signal fidelity and amplification in high-performance audio applications.
- Automotive Applications: Although this would require compliance with automotive standards such as AEC-Q100, if applicable, the CPH6123-TL-E could potentially be used in power management solutions for vehicles, providing switching capabilities in various electronic control units.
- Industrial Control Systems: This transistor might serve in industrial automation equipment where robust performance under varying loads is needed. Its reliability in switching applications could enhance the control mechanisms in these systems.
- Telecommunications: The high transition frequency of 390 MHz indicates that this part could be suitable for applications in telecommunications, where high-speed switching and signal amplification are vital.
It is important to note that these potential industry applications are conceptual and illustrative; thorough analysis and verification by engineering and design teams are required to ensure adherence to specific industry standards and application requirements.
About onsemi
onsemi is a global semiconductor manufacturer known for its extensive portfolio of Power Bipolar Transistors, including the CPH6123-TL-E. The company emphasizes energy efficiency and performance in its semiconductor solutions, which cater to a variety of applications across multiple sectors such as automotive, industrial, and consumer electronics. onsemi’s product offerings in the transistor domain include a wide range of bipolar transistors, enhancing their capability to meet diverse design challenges. They are committed to innovation, ensuring that their components support modern electronic systems in an efficient and sustainable manner.
Research Price and Stock for CPH6123-TL-E by onsemi on Findchips.com
For those interested in acquiring the CPH6123-TL-E, it is advisable to research stock and pricing on Findchips.com. This platform provides comprehensive information on availability and cost. This part is categorized under Power Bipolar Transistors, where you might find alternate parts from onsemi or other manufacturers.
Historically, the CPH6123-TL-E has been available through various distributors, including:
- EBV Elektronik
- Arrow Electronics
- Mouser Electronics
- DigiKey
It is essential to check Findchips for the current stock levels and pricing details as they can fluctuate based on market demand and availability.