Overview of CR-1220/BN by Panasonic Electronic Components
The CR-1220/BN is a primary battery featuring lithium manganese dioxide chemistry. It operates with a nominal voltage of 3V and offers a capacity of 0.035 Ah, making it suitable for low-power applications where size constraints are critical. The dimensions of the CR-1220/BN are 12.5 mm in diameter and 2.3 mm in height, positioning it as a compact option within the coin cell category. Weighing just 1 g, this battery is lightweight, further adding to its suitability for portable devices. The cut-off voltage for this battery is 2V, indicating the minimum voltage level at which the battery can still effectively operate.
This battery is compliant with RoHS and has UL approvals, highlighting its adherence to safety and environmental standards. The CR-1220/BN is applicable in a range of temperatures, with a minimum operating temperature of -30 °C and a maximum of 60 °C, thus providing flexibility for use in varying environmental conditions. The terminal type consists of a button (-) and a flat (+), facilitating easy integration into various electronic circuits. This part is currently categorized as “Active” in its life cycle, signaling availability for manufacturing use.
Industry Applications for CR-1220/BN
The CR-1220/BN might find applications across several industries, depending on its functional characteristics and compatibility with various devices. Below are a few potential industry applications where this battery could be utilized:
- Internet of Things (IoT): The compact size and low power requirements of the CR-1220/BN might make it suitable for IoT devices, such as smart sensors and devices that require long battery life. The battery’s operating temperature range could accommodate diverse outdoor and indoor applications, potentially enabling efficient data collection and transmission.
- Smart Cities: The CR-1220/BN could be employed in smart city solutions, such as street lighting and environmental monitoring devices. Its ability to function in varying temperatures might support outdoor installations, while its small footprint could aid in the design of unobtrusive devices.
- Consumer Electronics: This lithium coin cell battery might be ideal for devices like watches, calculators, and remote controls. Its lightweight and compact profile could enhance device portability while ensuring reliable performance.
- Security and Surveillance: Potential use in security cameras or alarm systems is possible, where the CR-1220/BN could provide backup power. Its long shelf life and capability of operating at relatively low temperatures could be beneficial in maintaining system integrity during power outages.
- Medical Imaging: In devices like portable diagnostic tools, the CR-1220/BN might serve as a reliable power source. Its compliance with safety standards may satisfy specific regulatory requirements in healthcare applications.
It is essential to note that these potential applications are only conceptual and should undergo an analysis by engineering and design teams to verify adherence to industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components specializes in a wide range of electronic components, including batteries. Their expertise extends particularly to Batteries, where they manufacture a variety of types to cater to different applications. The CR-1220/BN is one among many lithium batteries designed for primary applications. Alongside this component, Panasonic produces other coin cell batteries with various chemistries and specifications, focusing on providing solutions for both consumer and industrial markets.
Research Price and Stock for CR-1220/BN by Panasonic Electronic Components on Findchips.com
To determine current stock levels and pricing for the CR-1220/BN, it is advisable to research on Findchips.com. This platform offers comprehensive information on stock availability and price comparisons across multiple distributors. Some distributors where this part has been previously available include:
- New Advantage Corporation
- Sager
- Future Electronics
- RS
- Avnet Abacus
It is important to check Findchips for real-time stock counts and to explore alternate Batteries that Panasonic or other manufacturers might offer, especially if the CR-1220/BN is not available.