CR-2032/HFN by Panasonic Electronic Components

Overview of CR-2032/HFN by Panasonic Electronic Components

The CR-2032/HFN is a primary battery specifically designed for high-energy, long-life power sources. With a battery size of 2032, it falls into the category of coin cell battery, which is typically characterized by its lithium ion composition with a nominal voltage of 3V, and a capacity of 220 mAH. This battery features a coin shape with a diameter of 20.1 mm and a height of 3.15 mm, making it compact and suitable for various portable device applications.

Panasonic has designed the CR-2032/HFN with special attention to the terminal type, incorporating 2 Pin terminals with insulation to guarantee stable connections and prevent short circuits – an essential design trait for devices requiring reliable power delivery over extended periods. This product is also compliant with RoHS (Restriction of Hazardous Substances) indicating that it is manufactured without harmful substances like lead, mercury, and cadmium which is increasingly important for environmental safety and sustainability practices.

Industry Applications for CR-2032/HFN

  • Consumer Electronics: The compact and high energy capacity of the CR-2032/HFN potentially makes it suitable for various consumer electronic devices. Devices like wearable technology (e.g., smartwatches, fitness trackers), portable medical monitors, and other small electronic gadgets that require a reliable, long-life power source might benefit from using this battery. The coin-sized form factor and the inherent long shelf life due to its lithium composition could be particularly beneficial in these applications, offering both convenience and reliability.
  • Healthcare: In healthcare applications, the CR-2032/HFN could possibly be used in portable medical devices like glucometers, digital thermometers, and hearing aids. The lead-free composition under the RoHS guidelines also supports the use in medical devices where health and environmental considerations are critical. The reliability provided by this coin cell battery with its insulation ensures that such sensitive devices maintain functionality without power disruption which is crucial in medical settings.

Note that these potential industry applications listed are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Panasonic Electronic Components

Panasonic Electronic Components, a division of Panasonic Corporation, is a major player in the Battery industry, offering a wide range of high-quality Batteries that cater to a diverse market. The company is well-regarded for its innovation and commitment to developing energy solutions that power a myriad of devices globally. As demonstrated by CR-2032/HFN and other similar parts, Panasonic focuses on creating batteries that are not only powerful and durable but also environment-friendly as indicated by their RoHS compliance. This commitment ensures that Panasonic’s batteries are suitable for a broad spectrum of applications while adhering to international environmental standards.

Where to Find CR-2032/HFN by Panasonic Electronic Components

If you’re considering purchasing the CR-2032/HFN, I recommend visiting our website at findchips.com. On FindChips, you can access current stock levels, pricing, and availability from multiple distributors. Historically, the part has been available through distributors such as New Advantage Corporation, Avnet Abacus, Quest Components, Future Electronics, RS, Mouser Electronics, and DigiKey. By visiting findchips.com, you can also explore other Batteries that might be offered by Panasonic Electronic Components or other manufacturers, ensuring you find the best match for your needs.

Compare pricing for CR-2032/HFN and other Batteries at findchips.com