Overview of CR-2477/HFN by Panasonic Electronic Components
The CR-2477/HFN is a lithium coin cell battery featuring a voltage of 3 V and a capacity of 1 Ah. The dimensions of this battery are 24.5 mm in diameter and 7.7 mm in height, making it suitable for a variety of compact electronic applications. The battery is classified as a primary battery and utilizes lithium manganese dioxide as its chemistry, which is known for its long shelf life and stability under varying conditions. Weighing approximately 10.5 g, this part is designed to function effectively within a broad temperature range, with an operating temperature from -30 °C to 60 °C.
Manufactured by Panasonic Corporation, a company recognized for its development of high-quality electronic components, the CR-2477/HFN is an active part offering. Its flat terminal type promotes easy integration into various devices, assisting engineers in streamlined product design. While the part is marked as not compliant with REACH, it continues to be an option for applications requiring reliable power sources.
Industry Applications for CR-2477/HFN
The CR-2477/HFN might find potential usage across various industries, including the following:
- Internet of Things (IoT): The compact size and reliable power output of the CR-2477/HFN could be beneficial in IoT devices, where efficient power management is crucial. Examples might include smart sensors and wearable technology that require low power consumption while maintaining operational functionality.
- Environmental Monitoring: With its appropriate voltage and temperature range, this battery might be used in environmental monitoring equipment such as air quality sensors and water quality testers. These tools often need dependable energy sources to ensure continuous data collection over extended periods.
- Consumer Electronics: Numerous consumer electronics, such as remote controls, portable gaming devices, and wireless keyboards, may utilize the CR-2477/HFN, benefitting from its lightweight design and long-lasting power. This battery’s properties could support devices that require minimal downtime and consistent performance.
- Security and Surveillance: In security systems, the long operational life of CR-2477/HFN might support battery-powered cameras and alarm systems. The battery’s ability to operate in extreme temperatures could potentially enhance the reliability of these devices in various environmental conditions.
- Aerospace and Defense: Although specific compliance standards must be verified, the reliable power characteristics and temperature resilience of the CR-2477/HFN may make it a candidate for aerospace applications, particularly in compact electronic systems that require dependable energy sources.
It’s important to note that these potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is a division of Panasonic Corporation, known for its extensive range of electronic products, including batteries. With a strong focus on innovation and quality, the company has established itself in the battery market, providing solutions for various applications. The CR-2477/HFN, among other lithium batteries, exemplifies their commitment to delivering reliable power sources.
In addition to the CR-2477/HFN, Panasonic manufactures a range of similar products featuring various specifications to meet diverse requirements. Their batteries are widely used in consumer electronics, industrial applications, and automotive systems. The company emphasizes research and development to ensure that its battery products adhere to modern efficiency standards while providing longevity and stability in performance.
Research Price and Stock for CR-2477/HFN by Panasonic Electronic Components on Findchips.com
For current stock and pricing information regarding the CR-2477/HFN, it is advisable to consult Findchips. This platform provides an overview of where you can find this battery and related components within the Batteries subcategory. Previously, the CR-2477/HFN has been available through distributors such as Avnet Abacus, Sager, Quest Components, Mouser Electronics, DigiKey, and Newark. However, current stock status may vary, so checking Findchips is essential for the most accurate, up-to-date information.