Overview of CR0402-FX-1000GLF by Bourns Inc.
The CR0402-FX-1000GLF by Bourns Inc. is a fixed resistor featuring a ruthenium oxide thick film on a ceramic base, which belongs to the CR series. This part offers a resistance of 100 ohms, with a narrow tolerance of ±1%. It is designed to handle a power rating of 62.5 mW and operates effectively within a voltage range up to 50V. This resistor is compliant with the RoHS directives, making it a suitable option for applications demanding environmentally safe components.
Further defining its characteristics, the CR0402-FX-1000GLF operates within a temperature range of -55 °C to 155 °C and features a temperature coefficient of 100 ppm/°C. Its compact 0402 package dimensions (1 mm x 0.5 mm x 0.32 mm) ensure it can be implemented in space-constrained applications. Additionally, it employs surface mount technology (SMT) and utilizes a wraparound terminal shape with a matte tin over nickel terminal finish, ensuring reliable electrical connections and ease of assembly.
Industry Applications for CR0402-FX-1000GLF
The CR0402-FX-1000GLF could be suited for various industry applications where precision and reliability are important, particularly when operating in environments with significant temperature variations. Given its specifications, the following are potential industry applications:
- Consumer Electronics: This resistor might be used in devices like smart watches or fitness trackers, where stable performance over a broad range of temperatures is crucial. Its small size and precision could potentially be vital for compact, power-sensitive devices.
- Computing and Data Storage: Servers and storage hardware, which require stable resistors to manage power fluctuations and thermal variation, could possibly benefit from this high-reliability component with low tolerance.
- Healthcare: In medical devices, especially portable diagnostic equipment, the CR0402-FX-1000GLF can potentially ensure accurate readings and reliable operation over various temperatures and operating conditions due to its precise resistance and low power consumption properties.
Note that these potential industry applications are conceptual and should be analyzed and verified by engineering and design teams to meet specific requirements and adhere to industry standards.
About Bourns Inc.
Bourns Inc. is a prominent provider in the field of electronic components, including a wide range of resistors. Bourns demonstrates particular expertise in the development of Ruthenium Oxide Resistors, which include the CR0402-FX-1000GLF and similar parts. These resistors are known for their stability and reliability in a variety of applications, making them suitable for precision electronics where tight tolerance and stability are required. Bourns’s commitment to quality and performance in resistors ensures that they offer products that meet the stringent demands of the electronics industry.
Where to Find CR0402-FX-1000GLF by Bourns Inc
The CR0402-FX-1000GLF reactor can be sourced on our website at findchips.com. By researching on this website, individuals can also explore alternate components within the Ruthenium Oxide Resistors subcategory which might match or vary slightly from the CR0402-FX-1000GLF, provided by Bourns Inc or other manufacturers. Historically, some of the distributors where this part has been available include Master Electronics, Chip1Stop, Avnet Abacus, and DigiKey. However, to obtain the current stock levels and pricing information, potential buyers should refer directly to Findchips.com.