Overview of CR0402-FX-2001GLF by Bourns Inc.
The CR0402-FX-2001GLF by Bourns Inc. is a fixed resistor featuring a thick film, ruthenium oxide construction, making it a part of the broader category of Ruthenium Oxide Resistors. It has a resistance of 2000 ohms, a voltage rating of 50V and a tight tolerance of ± 1%. This surface mount resistor is designed in a compact 0402 [1005 Metric] chip package, conducive for high-density installation which is critical in modern electronic design.
Its operating temperature ranges from -55 °C to 155 °C, with a rated temperature of 70 °C, suitable for a variety of operational environments. The part features a temperature coefficient of 100 ppm/°C, which ensures stable performance over temperature variations. The resistors are also characterized by a lead-free and RoHS compliant designation, highlighting the commitment to environmentally safe and sustainable manufacturing practices.
Industry Applications for CR0402-FX-2001GLF
The technical features of CR0402-FX-2001GLF allow for its application across various industries. Below are some potential uses within diverse sectors:
- Consumer Electronics: The CR0402-FX-2001GLF might potentially be used in the manufacturing of consumer electronics such as smart home devices and wearables where compact size and precise resistance are critical. The low power dissipation and high temperature stability could be beneficial for devices that require long operational lives and reliability under fluctuating environmental conditions.
- Computing and Data Storage: This resistor could possibly be applied in computing systems where stable and precise voltage distribution is necessary. Characteristics such as the low tolerance and stable temperature coefficient support system reliability and efficiency in servers, storage units, and networking devices.
- Healthcare: Within healthcare electronics, the CR0402-FX-2001GLF could potentially be used in devices such as electronic thermometers and blood glucose monitors, where precise measurement and stable operation are mandatory. The resistor’s compliance with RoHS and its performance over a wide temperature range might make it suitable for these applications.
These potential industry applications are conceptual and would need verification by engineering and design teams to ensure compliance with relevant standards and specific application needs.
About Bourns Inc.
Bourns Inc. is widely recognized for its innovation and expertise in the development of resistors, including Ruthenium Oxide Resistors. The company fabricates a variety of electronic components, where resistors like the CR0402-FX-2001GLF exemplify their commitment to quality and performance. Bourns Inc. is known for producing reliable and robust resistors that meet the stringent demands of modern electronic applications, employing advanced materials such as thick film and ruthenium oxide to enhance the performance and reliability of their products.
Where to Find CR0402-FX-2001GLF by Bourns Inc
To purchase the CR0402-FX-2001GLF, potential buyers are encouraged to visit findchips.com. This platform offers comprehensive information on stock levels and pricing. Historically, distributors such as Master Electronics, DigiKey, Mouser Electronics, and Newark have been known to stock this part, although availability can vary and should be confirmed through FindChips. Additionally, to explore alternative Ruthenium Oxide Resistors that might be offered by Bourns Inc or other manufacturers, FindChips provides an extensive database of components for detailed comparisons.