Overview of CR0402-FX-2002GLF by Bourns Inc.
The CR0402-FX-2002GLF is a fixed resistor classified under the subcategory of Ruthenium Oxide Resistors. This resistor features a resistance value of 20,000 ohms and a tolerance of 1%, suitable for precise applications in a variety of electronic systems. Designed with ruthenium oxide and a thick film technology, it operates effectively within a wide temperature range from -55°C to 155°C, allowing versatility across numerous environments. The resistor has a power rating of approximately 0.063 watts and a working voltage rating of 50 volts, implying durability against electrical overloads. With its surface mount design and small footprints, adhering to the 0402 package size (1.0 x 0.5 x 0.32 mm), it fits easily on tight PCB layouts, optimizing space without sacrificing performance.
Key attributes such as its “Pb Free” and “RoHS compliant” designations ensure it meets current environmental regulations which deter the use of harmful substances in electronic components. This is enhanced by its compliance with REACH and its JEDEC JESD-609 e3 standard, further underlining its sustainability and safety in use. It also features a temperature coefficient of 100 ppm/°C that provides stable performance over a range of temperatures, making it ideal for more sensitive electronic measurements.
Its “Active” life cycle status indicates that the CR0402-FX-2002GLF is a current and widely supported component by Bourns Inc., with a factory lead time of 13 weeks and 3 days as of the current writing, suggesting considerations for project timelines in procurement planning.
Industry Applications for CR0402-FX-2002GLF
Given its technical specifications and properties, the CR0402-FX-2002GLF finds potential application in several industries. It is important to note that these potential applications are illustrative and should be verified by engineering and procurement teams for industry standards and specific application needs.
- Consumer Electronics: This resistor might feature in various consumer electronic devices that require precise voltage regulation or timing mechanisms, such as smartphones, tablets, and other personal gadgets where space and power efficiency are critical.
- Healthcare: Medical devices that monitor physiological parameters or provide diagnostics could potentially utilize such precision resistors, especially in environments requiring strict adherence to specific temperature and environmental conditions.
- Computing and Data Storage: In data centers and computing infrastructure, the exact maintenance of voltage levels and thermal management is paramount. The resistor’s compact size and precise resistance could make it ideal for such environments.
- Energy and Power Systems: This type of resistor could be effectively used in power supply systems where stable and reliable performance is necessary across different operating conditions, contributing to the overall efficiency and safety of these systems.
Please note that these possible applications require additional confirmation of criteria including but not limited to voltage, power, and temperature requirements.
About Bourns Inc.
Bourns Inc. is a renown manufacturer known for its innovative contributions to the field of electronic components, particularly in resistors. With a specific strength in producing Ruthenium Oxide Resistors, including models like the CR0402-FX-2002GLF, they offer solutions geared towards a variety of demands in the electronics market. Their products are widely recognized for quality, performance, and compliance with the latest environmental standards.
Where to Find CR0402-FX-2002GLF by Bourns Inc
To procure the CR0402-FX-2002GLF, potential purchasers should visit findchips.com for current stock levels and pricing information. Historical data indicates availability through various distributors, including Master Electronics, Avnet Americas, Mouser Electronics, and DigiKey. Additionally, Ruthenium Oxide Resistors offered by Bourns Inc. or alternative suppliers can also be found through this resource.