Overview of CR0402-FX-4702GLF by Bourns Inc.
The CR0402-FX-4702GLF is a fixed resistor manufactured by Bourns Inc., categorized under Ruthenium Oxide Resistors. This component features a resistance value of 47 kilohms and a precision tolerance of ±1%. It is designed for surface mounting with a package size of 0402, making it suitable for compact electronic designs. This resistor supports a power rating of approximately 0.0625 Watts and operates efficiently within a voltage rating of 50 Volts.
The resistor’s construction uses a thick film technology noted for its reliability and durability. The temperature coefficient is rated at 100 ppm/°C, ensuring stability over varying temperatures. It can operate between the temperature ranges of -55 °C to +155 °C, with a maximum operating temperature at which the rated power can be applied continuously rated at 70 °C. Constructed to meet RoHS compliance, the CR0402-FX-4702GLF is a lead-free and environmentally friendly option. Additionally, with an EAR99 ECCN code and HTS code of 8533.21.00.30, it adheres to international trade compliance standards.
Industry Applications for CR0402-FX-4702GLF
The CR0402-FX-4702GLF is tailored for various industries due to its precision, reliability, and adaptable features. Its applications, while broad, must always be assessed meticulously by engineering teams to ensure compliance with specific industry standards and requirements. Below are potential industries and related used cases:
- Consumer Electronics: This resistor could potentially be used in devices such as smartphones, tablets, and other portable devices where power efficiency and minimization of space are crucial. Its small size and precision resistance make it suitable for power management circuits within these devices.
- Computing and Data Storage: In computer hardware, stable resistors like the CR0402-FX-4702GLF may be used for voltage regulation and signal conditioning. The precise tolerance ensures reliable performance, which is essential for data integrity and system stability.
- Healthcare: In medical devices, especially those requiring precise measurement and control systems such as diagnostic imaging equipment, the accuracy and stability of this resistor might prove valuable. However, adherence to stringent healthcare industry standards is required.
It’s pivotal to note that these potential applications are conceptual and require meticulous validation against industry-specific regulations and performance requirements.
About Bourns Inc.
Bourns Inc. is well-established in the field of electronic components, particularly known for producing high-quality resistors, including Ruthenium Oxide Resistors. Their products, such as the CR0402-FX-4702GLF, are widely recognized for their robustness and precision. Bourns Inc. manufactures a variety of resistor types suitable for a range of applications, ensuring high performance and reliability. Their focus on technological innovation and adherence to strict manufacturing standards makes their resistors suitable for demanding applications across various industries. The CR0402-FX-4702GLF is just one example of Bourns’ commitment to providing state-of-the-art solutions in resistor technology.
Where to Find CR0402-FX-4702GLF by Bourns Inc.
For those looking to purchase the CR0402-FX-4702GLF, our site is an excellent resource to check current stock levels and pricing. Historically, distributors such as Master Electronics, Mouser Electronics, DigiKey, and Newark have carried this part. However, the availability can fluctuate, so it is advisable to consult findchips.com for the most up-to-date information. For alternate options within the category of Ruthenium Oxide Resistors, our site offers a range of parts from Bourns Inc. and other manufacturers that could meet your specific requirements.