Overview of CR0603-FX-1001ELF by Bourns Inc.
The CR0603-FX-1001ELF by Bourns Inc. is a fixed resistor featuring Ruthenium Oxide technology, designed for a maximum power rating of 0.1W (100mW) and a resistance value of 1000 ohms (1Kohm). With its 1% tolerance, 100 ppm/°C temperature coefficient, and capability to operate within a vast temperature range of -55 °C to +155 °C, this resistor offers precision and reliability. Compliant with RoHS standards, this component sports a 0603 [1608 Metric] surface mount package which is rectangular in shape, incorporating a metal glaze/thick film technology. Its terminals are finished with tin over nickel, ensuring efficient solderability and long-term reliability in various electronic assemblies.
This part is actively in production, as denoted by its “Active” life cycle code, and adheres to international standards including the REACH compliance code, EAR99 ECCN code, and 8533.21.00.20 HTS code. With a working voltage up to 75V, the CR0603-FX-1001ELF resistor is well-suited for a wide range of applications requiring precise voltage regulation and stability under varying environmental conditions.
Industry Applications for CR0603-FX-1001ELF
Note: The following industry applications are conceptual/Illustrative. They represent possible scenarios where CR0603-FX-1001ELF might be utilized based on its specifications and characteristics. Engineering and design teams should analyze and verify its suitability according to industry standards and specific application requirements.
- Consumer Electronics: In devices requiring precise resistance values to ensure optimal performance, such as audio/visual equipment, wearable technology, and smart appliances. The precision and small footprint of CR0603-FX-1001ELF make it an excellent choice for compact electronic devices.
- Security and Surveillance: Particularly in electronic components of cameras and monitoring equipment where stable operation over varying temperatures is crucial. The temperature coefficient and operating temperature range of CR0603-FX-1001ELF could potentially offer the needed reliability and performance.
- Computing and Data Storage: In circuit designs where power dissipation and space-saving are critical, such as in SSDs, servers, and routers. The resistor’s low-profile design and power rating can contribute to efficient thermal management and space utilization in densely packed PCBs.
- Energy and Power Systems: Where reliable operation and durability under high temperature conditions are essential, for example, in smart meters and power supply units. The high operating temperature range and stability of CR0603-FX-1001ELF might be beneficial.
It’s important to underline that the suggested applications require comprehensive evaluation by professionals for compatibility and compliance with specific requirements.
About Bourns Inc.
Bourns Inc. is a renowned global manufacturer known for its innovative contributions to the field of electronic components, specializing in resistors among other product categories. Bourns offers a wide range of resistor technologies, including thick film, wirewound, metal film, and Ruthenium Oxide Resistors. The company stands out for its commitment to quality, reliability, and sustainability. The CR0603-FX-1001ELF is part of their comprehensive CR Series, which includes resistors designed for a variety of applications, emphasizing the exacting standards and innovative approach of Bourns Inc. in developing products that meet the evolving needs of the electronics industry.
Where to Find CR0603-FX-1001ELF by Bourns Inc
To source the CR0603-FX-1001ELF resistor or explore similar Ruthenium Oxide Resistors, professionals in engineering and procurement should consider utilizing findchips.com. The platform provides up-to-the-minute information on stock availability, pricing, and detailed part specifications from multiple distributors. Historically, the CR0603-FX-1001ELF has been available through distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark, among others. To ensure you receive the most current stocking levels and competitive pricing, visit findchips.com.