Overview of CR0603-FX-1002ELF by Bourns Inc.
The CR0603-FX-1002ELF is a fixed resistor, classified within the subset of Ruthenium Oxide Resistors, highlighting its use of ruthenium oxide in its construction. Manufactured by Bourns Inc., this resistor features a power rating of 0.1W, resistance value of 10kΩ (10000 ohms), with a tolerance of ±1%. It operates effectively across a wide temperature range from -55°C to 155°C, courtesy of its metal glaze/thick film technology. The resistor is designed for surface mount technology (SMT), encapsulated in a 0603 [1608 Metric] chip package, both RoHS compliant and lead (Pb) free. It specifies a 100 ppm/°C temperature coefficient, indicating its resistance value fluctuation with temperature changes is minimal, thus offering stability in varied operational conditions.
This component is designed to handle a maximum working voltage of 75V, endorsing its capability to accommodate reasonably high-voltage applications extensively found in several electronics domains. The efficient design encapsulated within a compact 0603 chip size (1.6mm x 0.8mm x 0.45mm) promotes ease of integration into various circuit designs, rendering it an indispensably versatile component. With “Active” as its part life cycle code, the CR0603-FX-1002ELF remains a reliable choice for designers and procurement specialists focusing on longevity and ongoing availability in their projects.
Industry Applications for CR0603-FX-1002ELF
The specifications of the CR0603-FX-1002ELF allow it to serve a wide array of industries effectively. Its precision, power rating, and compactness make it suitable for various applications:
- Consumer Electronics: Given its accuracy and small footprint, this resistor could potentially be used in smartphones, tablets, wearables, and other personal electronics where space is at a premium and power efficiency is crucial.
- Security and Surveillance: In this field, devices often need to operate reliably under various environmental conditions. The wide operating temperature range makes the CR0603-FX-1002ELF an excellent candidate for use in outdoor surveillance cameras or access control systems.
- Computing and Data Storage: Computing hardware, such as servers and storage devices, require components that can offer stability under thermal stress, a criterion well met by this resistor, particularly because of its 100 ppm/°C temperature coefficient.
- Financial Technology (Fintech): Fintech devices, including point-of-sale (POS) systems and ATMs, would benefit from this component’s durability and reliability. Its role in ensuring accurate resistance values can contribute to the overall precision and dependability of financial electronics.
- Healthcare: the CR0603-FX-1002ELF or similar parts might find potential applications in healthcare devices, especially handheld or portable diagnostic equipment, where high precision and reliability under varying temperatures are necessary. This requires confirmation against industry and regulatory requirements.
- Energy and Power Systems: This includes applications within smart grids and energy management systems requiring components that maintain performance over a broad range of operational conditions.
Note that while these potential applications are conceptual and illustrative, they require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific contexts.
About Bourns Inc.
Bourns Inc. is globally recognized for its innovative contributions to the field of electronic components. Specializing in resistors, among other electronic solutions, Bourns offers a comprehensive range of products designed to meet the rigorous requirements of various industries. Within the realm of Ruthenium Oxide Resistors, Bourns Inc. distinguishes itself with components like the CR0603-FX-1002ELF, reflecting the company’s commitment to quality, reliability, and performance. As a manufacturer, Bourns focuses on advancements in resistive technologies, ensuring their products accommodate the evolving needs of modern circuits and systems. The company’s dedication to engineering excellence and innovation makes its offerings, particularly in resistors, a preferred choice for designers and engineers aiming to enhance their applications with dependable and efficient solutions.
Where to Find CR0603-FX-1002ELF by Bourns Inc
For procurement specialists and engineers looking to incorporate the CR0603-FX-1002ELF into their designs, our platform, findchips.com, offers a comprehensive toolset for researching and purchasing. In addition to the CR0603-FX-1002ELF, our site facilitates the exploration of alternative Ruthenium Oxide Resistors that might suit different specifications or budget requirements, manufactured by Bourns Inc. or other reputable suppliers.
Historically, the CR0603-FX-1002ELF has been available through a variety of distributors such as New Advantage Corporation, Master Electronics, Component Electronics, Inc., and DigiKey. While these entities have been known to carry this component, inventory levels and pricing are subject to change, emphasizing the importance of utilizing findchips.com to access the most current availability and pricing information directly.