CR0603-FX-1003ELF by Bourns Inc

Overview of CR0603-FX-1003ELF by Bourns Inc.

The CR0603-FX-1003ELF by Bourns Inc. is a fixed resistor, fabricated with ruthenium oxide, and designed for surface mount applications. It has a resistance value of 100KΩ (100,000 ohms) with a precision tolerance of ± 1%. This component is rated for a power of 0.1W (100mW) and can operate across a voltage rating of up to 50V. Structurally, it is seated within a 0603 package size [1608 Metric], utilizing thick film technology, which is characterized by its general-purpose built. This part also adheres to RoHS compliance standards, ensuring that it meets global environmental regulations by avoiding the use of hazardous substances in its construction.

The CR0603-FX-1003ELF provides stability and reliability in its performance, supported by its operating temperature range of -55 °C to +155 °C and a temperature coefficient of 100 ppm/°C. Its design includes two terminals with a tin-over-nickel terminal finish, enhancing its connectivity and durability in various application environments. With its rectangular, chip-style package, it is optimized for surface mount technology (SMT), making it ideal for high-density mounting on printed circuit boards (PCBs).

Industry Applications for CR0603-FX-1003ELF

The CR0603-FX-1003ELF part’s versatility in resistance value, tolerance, and power rating makes it suitable for a wide range of industry applications, where precise voltage or current regulation is essential. Here are some use cases across various industries where this component might be utilized, though it’s vital to mention that these potential applications require analysis and verification by engineering and design teams to ensure adherence to industry standards and application requirements:

  • In Consumer Electronics, it might be used in devices such as smartphones, tablets, and other wearable technologies for power management and signal conditioning, capitalizing on its compact size and reliability.
  • Potentially serving in Security and Surveillance equipment, where stable circuit operations are critical, especially in control and monitoring systems that require consistent performance over a wide temperature range.
  • In the realm of Computing and Data Storage, this resistor could find applications in servers and storage systems, providing stability in power supply circuits and data transmission lines, benefitting from its precise resistance tolerance and thermal stability.
  • Given the increasing importance of Ruthenium Oxide Resistors in Energy and Power Systems, this component might be instrumental in power conversion and management systems within renewable energy sources, utility grid operations, and smart power metering technologies.

It’s important to note that while the CR0603-FX-1003ELF is adaptable to various applications, its use in specific projects should be validated for compliance with the necessary environmental and operational standards.

About Bourns Inc.

Bourns Inc. is a renowned manufacturer within the industry of electronic components, particularly known for its extensive range of resistor products, including the specialty subcategory of Ruthenium Oxide Resistors. The company has established a reputation for producing reliable, high-quality products designed to address the rigorous demands of a wide array of industries. Bourns’ products, including the CR0603-FX-1003ELF, demonstrate the company’s commitment to innovation, utilizing advanced technologies and materials, such as metal glaze and thick film, to offer superior resistor solutions. Bourns continues to expand its product portfolio with components that support the latest developments in electronic systems, ensuring that engineers and designers have access to the parts necessary for creating cutting-edge technologies.

Where to Find CR0603-FX-1003ELF by Bourns Inc

If you’re considering incorporating the CR0603-FX-1003ELF into your project, the ideal starting point for research is findchips.com. This platform offers extensive access to current stock levels, pricing, and availability from a variety of distributors. Historically, this part has been available through distributors such as Master Electronics, Component Electronics, Inc., Bürklin Elektronik, and Avnet Abacus, among others. However, availability can fluctuate, so using FindChips to compare real-time data from different distributors is advisable. Additionally, FindChips provides useful insights into alternative parts in the Ruthenium Oxide Resistors category, offering options from Bourns Inc. or other manufacturers that might suit varying application requirements.

Compare pricing for CR0603-FX-1003ELF and other Ruthenium Oxide Resistors / Resistors at findchips.com