CR0603-J/-000ELF by Bourns Inc

Overview of CR0603-J/-000ELF by Bourns Inc.

The CR0603-J/-000ELF is a fixed resistor utilizing Ruthenium Oxide technology, specifically designed to operate at 0.1W with 0 ohm resistance, in a 0603 chip size. This surface mount, thick film resistor is part of the CR Series and is compliant with RoHS standards, indicating it is free from hazardous substances. It boasts a power rating of 100mW, and it is capable of handling a current rating of up to 1A. The dimensions of the resistor are 1.6mm in length, 0.85mm in width, and it is designed for a typical surface mount application. Distinctively, it maintains operational integrity within a wide temperature range from -55°C to 155°C, and offers a wrapped terminal finish of tin over nickel, enhancing its durability and solderability in various electronic assemblies.

Industry Applications for CR0603-J/-000ELF

  • Consumer Electronics: This resistor could potentially be used in devices such as smartphones, tablets, and other compact consumer electronics where space is limited but reliable connectivity and current management are crucial. The small size and high reliability of the CR0603-J/-000ELF make it a suitable choice for these applications.
  • Computing and Data Storage: In the realm of computing, the CR0603-J/-000ELF might be found in server motherboards, graphic cards, and memory modules where stable current control and minimal power loss are essential. Its ability to operate over a broad temperature range potentially makes it ideal for high-performance computing environments that can generate substantial heat.
  • Energy and Power Systems: This resistor could potentially be employed in power supply units and management modules within both consumer and industrial settings. Its high current rating and low resistance are crucial for energy-efficient operation and minimal power loss in such power-intensive applications.

Note: The potential industry applications mentioned are purely illustrative and require verification by engineering teams to ensure compliance with application-specific standards and requirements.

About Bourns Inc.

Bourns Inc. is a leading manufacturer in the domain of electronic components, notably specializing in resistors. The company offers a wide variety of resistor types, including Ruthenium Oxide Resistors, with the CR0603-J/-000ELF being a prominent example from their extensive product lineup. Known for their innovation in materials technology, Bourns designs resistors that cater to a myriad of crucial features such as durability, precision, and power handling capabilities. The CR0603-J/-000ELF, like many of Bourns’ components, represents these principles and serves as a testament to their commitment to advanced and reliable resistor manufacturing.

Where to Find CR0603-J/-000ELF by Bourns Inc

To purchase the CR0603-J/-000ELF, I recommend using findchips.com as it consolidates current availability and pricing from numerous distributors. Historically, this part has been available from distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and Mouser Electronics. To verify which distributors currently have it in stock and to compare pricing, visiting findchips.com is advisable. Additionally, for alternative parts, you can explore Ruthenium Oxide Resistors provided by Bourns Inc or other manufacturers on the same platform.

Compare pricing for CR0603-J/-000ELF and other Ruthenium Oxide Resistors at findchips.com