CR0805-JW-102ELF by Bourns Inc

Overview of CR0805-JW-102ELF by Bourns Inc.

The CR0805-JW-102ELF is a fixed resistor characterized by a resistance value of 1000 ohms, with a power rating of 0.125W. It operates within a maximum voltage of 150V and features a tolerance of ±5%, ensuring some level of predictability in its performance. This resistor is built using ruthenium oxide, a material that is often chosen for its stability and reliability in various applications. It complies with the ROHS directive, making it suitable for environmentally conscious designs.

Designed as a surface mount device in the 0805 package size, its dimensions are 2mm in length, 1.25mm in width, and a height of 0.5mm, allowing for efficient use of space on printed circuit boards. With a temperature coefficient of 200 ppm/°C and operational capabilities in a broad temperature range from -55 °C to +155 °C, this resistor is suited for environments with variable thermal conditions.

As of the current writing, the factory lead time for this component is approximately 12 weeks and 3 days. This datum can assist in planning for design cycles or project timelines. The unique construction is categorized as thick film technology, indicating that it is manufactured using metal glaze for durability and stable characteristics over time.

Industry Applications for CR0805-JW-102ELF

The CR0805-JW-102ELF might find application in several industry sectors due to its characteristics, including but not limited to:

  • Consumer Electronics: This part could be used in devices such as smartphones and tablets, potentially in audio circuits or power management systems where size constraints and power ratings are critical.
  • Computing and Data Storage: It might be incorporated in computer motherboards or storage devices, where stable performance under varying temperatures could enhance reliability in data processing.
  • Healthcare: While direct applications would require consideration of standards, it might be utilized in medical devices like monitoring systems, where precision in resistance is crucial for accurate readings.
  • Energy and Power Systems: The resistor might have roles in energy conversion systems, such as inverters or power supplies that benefit from its low tolerance and durable construction.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts of this type might also be considered for these applications, taking into account their performance characteristics and compliance needs.

About Bourns Inc.

Bourns Inc. is engaged in the design and manufacturing of electronic components, prominently including Ruthenium Oxide Resistors as part of their extensive resistor product line. The company focuses on providing high-quality components that cater to a wide variety of applications. With a strong commitment to innovation, Bourns continuously evolves its technology to enhance performance and reliability. The CR0805-JW-102ELF exemplifies their efforts in producing compact, efficient components suitable for modern electronics. Beyond this part, Bourns manufactures a variety of fixed resistors that might share similar attributes such as size, power ratings, and material compositions, contributing to a diverse catalog aimed at meeting numerous engineering needs.

Where to Find CR0805-JW-102ELF by Bourns Inc

CR0805-JW-102ELF, it is advisable to conduct research through findchips.com, which provides valuable insights on availability and real-time pricing of electronic components. The link to Ruthenium Oxide Resistors can also be used to find alternate parts offered by Bourns Inc. or other manufacturers.

Historically, the part has been available at various distributors, including:

  • Master Electronics
  • Quest Components
  • Avnet Americas
  • DigiKey

While availability might vary, checking findchips.com is essential for the most accurate stock levels and pricing options.

Compare pricing for CR0805-JW-102ELF and other Ruthenium Oxide Resistors / Resistors at findchips.com