Overview of CR1206-J/-000ELF by Bourns Inc.
The CR1206-J/-000ELF is a fixed resistor categorized under Ruthenium Oxide Resistors, specifically designed for surface mount applications. This resistor has a resistance value of 0 ohms, making it suitable for jumper applications, which are commonly utilized in various electronic circuits for shorting purposes or enabling circuit paths. Manufactured by Bourns Inc., it falls within the CR series, indicating its technological lineage and certain performance characteristics associated with that series.
This component features a power rating of 0.25 Watts, a maximum operating voltage of 200 Volts, and can handle a rated current of up to 2A, which makes it versatile enough for various low-power applications. In terms of physical dimensions, the CR1206-J/-000ELF has a package size of 1206 (3216 Metric), with a length of 3.1 mm, width of 1.55 mm, and a height of only 0.55 mm. The thick film technology employed in its construction supports durability and stability, which are crucial for maintaining performance across a range of operating conditions.
This resistor is also marked as RoHS compliant, indicating that it meets the environmental requirements set forth by the Restriction of Hazardous Substances Directive, thus appealing to manufacturers focused on sustainability. The resistor’s operating temperature range spans from -55 °C to 155 °C, allowing it to function reliably in various environmental conditions. The terminal finish consists of tin over nickel, enhancing solderability and reliability in design.
As of this writing, please note that the factory lead time for the CR1206-J/-000ELF is approximately 12 weeks and 3 days.
Industry Applications for CR1206-J/-000ELF
The CR1206-J/-000ELF part could potentially find use in various industries, owing to its versatile characteristics. Below are some examples of where this component might be applied:
- Consumer Electronics: This resistor might be utilized within circuit boards of consumer electronics such as smartphones and tablets as a jumper component to manage various functionalities, including power management systems, or to facilitate signal routing.
- Computing and Data Storage: In computing devices, the CR1206-J/-000ELF could potentially be found on motherboards or data storage devices, serving as a jumper to configure settings or establish connections between components.
- Energy and Power Systems: The potential application of this resistor in power supply circuits could be significant, as it could function in various energy management systems, establishing short-circuits in specific paths to enable or disable power flow.
- Automotive Applications: Should the part meet required automotive industry standards like AEC-Q100, there is a possibility that it might be used in automotive control systems, ensuring efficient power distribution and circuit management in vehicles.
It is important to note that these potential industry applications are illustrative only and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a manufacturer that specializes in a range of electronic components, including resistors, potentiometers, encoders, and other passive components. The company has a notable presence in the market for Ruthenium Oxide Resistors, specifically focusing on providing solutions for various applications that demand reliability and efficiency. The CR1206-J/-000ELF and other similar parts reflect Bourns’ commitment to high-quality manufacturing and adherence to industry standards.
Bourns’ offerings include a variety of resistor technologies, and their Ruthenium Oxide Resistors, in particular, are known for their stability under various environmental conditions. The company prioritizes innovation and market responsiveness, ensuring their components meet growing demands in electronic design and manufacturing.
Where to Find CR1206-J/-000ELF by Bourns Inc.
The part has historically been available through several distributors, including:
- Master Electronics
- Avnet Abacus
- Digikey
- Mouser Electronics
It is essential to note that stock levels and pricing may vary. Therefore, checking findchips.com will provide the most up-to-date information regarding availability and cost.