Overview of CR1221 by Panasonic Electronic Components
The CR1220 is a primary lithium manganese dioxide battery, a coin cell type designed and manufactured by Panasonic Electronic Components. This specific model provides a 3V output with a capacity of 0.035Ah, which translates to 35mAh. With its compact size, featuring an external diameter of 12.5mm and a height of just 2mm, the CR1220 fits a wide range of applications, particularly where space is at a premium and reliability is paramount.
This battery is characterized by its lithium chemistry and is designed for single use, not rechargeability. Its specs include a flat top terminal type, making it suitable for direct PCB mounting or into battery holders with flat contacts. It operates effectively within a wide temperature range, from -30°C to +85°C, making it versatile for various operational environments. The CR1220 is compliant with several standards, evidencing its quality and reliability, including Pb-free and RoHS compliance, which indicates its manufacture without harmful lead and adherence to the latest environmental regulations.
Industry Applications for CR1220
Panasonic’s CR1220 cells are utilized across multiple sectors, underlining the battery’s versatility. Its small size combined with reliable performance makes it a favored choice in numerous applications. Here are a few potential uses:
- Consumer Electronics: Given its compact profile, the CR1220 potentially powers a range of small electronic devices such as calculators, wristwatches, fitness trackers, and hearing aids. Its reliable 3V output ensures consistent performance in these low power requirements applications.
- Medical Devices: In medical devices such as digital thermometers and glucose monitors, the CR1220 could provide the essential reliability and long life required for health-related applications. Its wide operating temperature range and stability are crucial for the accuracy of these devices.
- Automotive: Car key fobs and remote controls might use the CR1220 for its longevity and ability to operate over a range of temperatures, matching the demanding conditions found in automotive applications.
- Portable Electronics: Portable devices such as LED flashlights, electronic books, and wearable fitness devices might incorporate the CR1220 due to its compact size, making it conducive to the design of small, lightweight electronic products.
It’s important to note that these potential applications are only illustrative and need thorough validation by engineering and design teams to confirm suitability for specific uses.
About Panasonic Electronic Components
Panasonic is a globally recognized leader in the development and manufacturing of electronic components, including a broad range of Batteries. Renowned for their reliability and performance, Panasonic’s batteries are engineered to provide power solutions for a wide array of devices and industries. The CR1220 battery is part of Panasonic’s extensive lineup of lithium coin cell batteries, which are highly regarded for their quality, durability, and performance across various temperatures and conditions. Panasonic’s commitment to innovation and environmental sustainability is evident in their production of batteries, where they prioritize both high performance and compliance with global environmental standards.
Where to Find CR1220 by Panasonic Electronic Components
To procure the CR1220 battery, Batteries distributors listed on platforms like findchips.com provide a valuable resource for current stock availability and pricing. This platform enables users to find the CR1220 from various distributors, including Perfect Parts Corporation, Chip1Cloud, Quest Components, Mouser Electronics, DigiKey, and Newark. Notably, the actual stock and pricing may vary, and it’s essential for buyers to visit findchips.com to get the most current information. By leveraging this tool, procurement professionals and engineers can compare prices, verify availability, and make informed purchasing decisions, ensuring that they select the best part for their application requirements.