CR2032X by Murata Manufacturing Co Ltd

Overview of CR2032X by Murata Manufacturing Co Ltd.

The CR2032X by Murata Manufacturing is a primary battery specifically designed using lithium manganese dioxide chemistry. This coin-shaped battery, measuring 20 mm in diameter and 3.2 mm in height, operates at a nominal voltage of 3V and offers a capacity of 220 mAh. It’s designed to be fitted with pressure contacts, featuring a button (negative) and flat (positive) terminal type.

This model has a broad operating temperature range, functioning optimally between -40 °C and 85 °C, making it highly adaptable to varying environmental conditions. With a total weight of just 3 grams, the CR2032X is both lightweight and compact, characteristics favorable for portable and space-constrained applications. Its compliance with REACH and approval by UL underline its reliability and safety for use in a range of electronics. At the time of this writing, the factory lead time for this product is approximately 30 weeks.

Industry Applications for CR2032X

The CR2032X could potentially serve a variety of industries due to its versatile features and specifications. The considerations for these applications involve not just the operational capacities of the battery but also its physical attributes and compliance standards.

  • Consumer Electronics: Devices such as calculators, watches, and fitness trackers could potentially employ the CR2032X due to its compact size and reliable voltage output. The long operational temperature range allows use in both indoor and outdoor environments.
  • Medical Healthcare: In medical devices like digital thermometers and glucometers, the CR2032X might be chosen for its reliability and safety features, notably its compliance with global regulatory standards.
  • Telecommunications: This battery could potentially be used in small communication devices or emergency location transponders, where consistent performance and minimal weight are crucial.
  • Computing and Data Storage: For wireless peripherals such as keyboards and mice, the CR2032X could offer an optimal solution for power with its sustained voltage level and low-profile design.
  • Security and Surveillance: Small-scale security devices such as door/window sensors that require long battery life and stability under variable temperatures could utilize this battery type.

Note that these potential industry applications are conceptual and need thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co., Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company’s offerings in the batteries subcategory are particularly broad, including a range of coin-type batteries like the CR2032X. The expertise of Murata in producing reliable, high-quality batteries is supported by years of innovation and adherence to stringent standards.

Batteries manufactured by Murata, such as the CR2032X, are known for their stability and performance, making them preferred choices in both consumer and industrial applications. Their products routinely meet or exceed the requirements for a variety of application needs, emphasizing reliability and environmental compliance.

Where to Find CR2032X by Murata Manufacturing Co Ltd

Those interested in purchasing the CR2032X should research potential sources through our website, at findchips.com. Here, you can check current stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as Avnet Abacus, Sager, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark.

Furthermore, if you are looking for alternatives to the CR2032X or other batteries that might be offered by Murata Manufacturing Co Ltd or other manufacturers, findchips.com can serve as a valuable resource.

Compare pricing for CR2032X and other batteries at findchips.com