Overview of CR2477X by Murata Manufacturing Co Ltd
The CR2477X represents a primary battery type that is non-rechargeable and operates at a voltage of 3V. Utilizing lithium manganese dioxide chemistry, this battery has a capacity of 1000mAh, making it suitable for a variety of electronic applications. It features a coin form factor with a diameter of 24.5 mm and a height of 7.7 mm, providing a compact solution for devices requiring reliable power in constrained spaces.
Manufactured by Murata Manufacturing Co Ltd, the CR2477X has been designed to meet the needs of modern electronic systems. With a weight of 9.5 g, it is a lightweight option, facilitating ease of integration into various consumer products, medical devices, and industrial applications. The battery is equipped with a pressure contact terminal type — a button (-) for the negative terminal and a flat (+) for the positive terminal. This configuration aids in improving the connectivity and reliability of the electrical connection while optimizing space.
The operating temperature range for the CR2477X is impressive, with a minimum of -40 °C and a maximum of 85 °C. This wide range enhances the part’s versatility, allowing it to perform efficiently in various environmental conditions. As of the current writing, the part is classified as active in its life cycle, and it complies with REACH regulations. Furthermore, it has received UL approval, ensuring the part meets certain safety and performance standards.
Industry Applications for CR2477X
The CR2477X might find applications across a wide range of industries due to its specific characteristics. Some of the potential sectors where this battery could be employed include:
- Internet of Things (IoT): In IoT devices, the CR2477X may be incorporated to provide power for sensors and miniature devices that require long-lasting, low-power solutions. Examples could include smart home devices, environmental sensors, and wearables, all of which benefit from the battery’s compact size and stable voltage.
- Consumer Electronics: This battery might also be utilized in consumer electronics such as remote controls, digital cameras, and electronic toys. The non-rechargeable nature and high capacity could support devices that demand reliability without the need for frequent battery changes.
- Medical Devices: In the medical field, the CR2477X could potentially be used in diagnostic equipment or monitoring devices that require consistent power over prolonged periods. Its compliance with safety standards could make it a viable choice for applications where patient safety is paramount.
- Security and Surveillance: The long operational lifespan of the CR2477X might make it suitable for security systems. Wireless sensors and alarms could leverage this battery for reliable operation, especially in remote or difficult-to-access locations.
- Aerospace and Defense: While specific standards must be analyzed, if applicable, the CR2477X could be used in aerospace applications for powering instrumentation and onboard systems that require stable and durable battery solutions in varying conditions.
It’s essential to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a leading manufacturer in the field of electronic components, particularly noted for its wide range of battery solutions. The company specializes in batteries, capacitors, and other critical electronic components, providing innovative solutions that cater to diverse applications. In the realm of batteries, Murata has developed numerous models, including the CR2477X, which utilizes lithium manganese dioxide chemistry for better efficiency and reliability.
Within their battery category, Murata offers several similar parts that meet different power requirements and applications, potentially providing options for engineers and designers looking for alternatives based on specific needs. Their focus on quality, safety, and compliance with international standards enhances the reliability of their products in various industries.
Research Price and Stock for CR2477X by Murata Manufacturing Co Ltd on Findchips.com
For those interested in acquiring the CR2477X, it is recommended to research the current stock and pricing through Findchips. The Batteries page on Findchips provides access to various distributors where the part has historically been available, including:
- Avnet Abacus
- Sager
- Future Electronics
- Mouser Electronics
- Avnet Americas
- Farnell
Since stock levels and pricing can fluctuate, visiting Findchips for up-to-date information will ensure that you have the most accurate data for procurement purposes.
Compare pricing for CR2477X and other Batteries / Batteries at findchips.com
The CR2477X by Murata Manufacturing Co Ltd and other options in the Batteries category can be compared on Findchips for optimal pricing and availability. This platform serves as a valuable resource for engineers and procurement professionals seeking reliable electronic components.