Overview of CR95HF-VMD5T by STMicroelectronics
The CR95HF-VMD5T is a 13.56-MHz multi-protocol contactless transceiver IC with SPI and UART serial access, designed by STMicroelectronics. It comes in a Small Form Factor package, specifically VFQFPN-32, with dimensions of 5 x 5 mm and a pitch of 0.5 mm. This component is designed for use in applications requiring contactless communication via Radio Frequency Identification (RFID). It supports a range of RFID standards, making it versatile for various applications. The IC operates within a frequency range of 13.553 MHz to 13.567 MHz, ensuring compatibility with globally recognized RFID frequencies. With its 230mW output power, it can efficiently manage communication with RFID tags and devices.
The CR95HF-VMD5T is characterized by its robust design, ensuring a reliable link between the reader and the RFID tags. This part is RoHS compliant, reflecting STMicroelectronics’ commitment to environmental responsibility. Additionally, this product has an operating temperature range from -25 °C to 85 °C, making it suitable for a wide array of environments. The supply voltage range of 2.7V to 3.3V offers flexibility in terms of power sources, catering to varied design requirements.
Industry Applications for CR95HF-VMD5T
The CR95HF-VMD5T’s functionalities and specifications allow it to potentially serve a wide variety of industry applications. While some specific applications are noted, such as security, surveillance, and telecommunications, the versatile nature of this component means it could be considered for a range of different uses. These potential applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements. Below are a few industries where the CR95HF-VMD5T could be potentially used:
- Access Control Systems: The CR95HF-VMD5T could potentially be employed in access control systems, leveraging its RFID capabilities for secure entry systems in buildings, offices, or even secure areas within various environments.
- Point of Sale (POS) Systems: In retail environments, this IC might be utilized in POS systems for contactless payments, enhancing transaction speed and customer convenience while maintaining security standards.
- Inventory and Asset Tracking: This device could find potential application in inventory management systems, enabling organizations to track assets or products efficiently through RFID tagging and reading solutions.
- Smart Ticketing Systems: In the transportation sector, the CR95HF-VMD5T could possibly be used to develop or enhance smart ticketing solutions for public transport systems, offering a seamless experience for commuters.
Note that these industry applications are just hypotheses; implementing the CR95HF-VMD5T in any specific application requires comprehensive validation to ensure compliance with technical and regulatory standards.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader, providing a wide range of electronic components across various sectors, including telecommunications circuits and Network Interfaces. Among STMicroelectronics’ broad product portfolio, the CR95HF-VMD5T is an example illustrating the company’s prowess in developing advanced technology solutions. STMicroelectronics is recognized for its innovative and reliable products, which are used in a myriad of applications, from industrial to consumer electronics.
The company’s focus on sustainability, quality, and innovation is evident in its product offerings and operational excellence. Besides contactless transceiver ICs like the CR95HF-VMD5T, STMicroelectronics manufactures a variety of components that are integral to modern telecommunication infrastructures, IoT devices, and automated systems.
Where to Find CR95HF-VMD5T by STMicroelectronics
To find the CR95HF-VMD5T for purchase, we recommend starting your search at FindChips.com. This platform offers real-time data on stock levels, pricing, and availability from a wide range of distributors. Although the CR95HF-VMD5T has been available at distributors such as Win Source Electronics, LCSC, EBV Elektronik, and DigiKey, it’s important to visit FindChips for up-to-date information concerning current stock and pricing. Additionally, should you require alternative parts within the category of Network Interfaces, FindChips provides comprehensive listings that include components offered by STMicroelectronics and other manufacturers.