Overview of CRA2512-FZ-R050ELF by Bourns Inc.
The CRA2512-FZ-R050ELF is a fixed resistor manufactured by Bourns Inc., boasting a power rating of 3W, a resistance value of 0.05 ohms, and a resistance tolerance of ±1%. It offers several impressive specifications that make it stand out in the category of Metal Alloy Resistors. It is designed for surface mount technology (SMT) with a 2512 chip size, meaning its footprint dimensions are 6.4 mm in length, 3.2 mm in width, and 0.7 mm in height. The resistor is RoHS compliant, ensuring it meets the necessary environmental standards, and it is designed to operate within a temperature range of -55 °C to 170 °C with a temperature coefficient of 50 ppm/°C. The CRA2512-FZ-R050ELF utilizes metal alloy technology, making it suitable for applications requiring high precision and stability.
Industry Applications for CRA2512-FZ-R050ELF
The CRA2512-FZ-R050ELF has potential applications across a broad spectrum of industries due to its high power rating, precision, and stability. However, these applications always require thorough analysis and verification by engineering and design teams to ensure the part’s suitability.
- Internet of Things (IoT) and Smart Cities might leverage the CRA2512-FZ-R050ELF in the development of sensors and controls that require accurate power management and distribution.
- Industrial Automation could benefit from using this resistor in motor controls, power supplies, and other equipment that demands high precision in power regulation.
- In Telecommunications, it could be utilized in infrastructure such as amplifiers and transceivers where stable and precise power control is not just beneficial but necessary.
- Consumer Electronics, including high-end audio devices, advanced computing systems, and power management modules, may incorporate this resistor for its reliability and precise tolerance.
Note that the specific product properties like the 3 W power rating, 0.05 ohm resistance, and 50 ppm/°C temperature coefficient could influence the selection of this component for the abovementioned applications. However, validation by specialists in the field is imperative.
About Bourns Inc.
Bourns Inc. is a leading manufacturer of electronic components widely acknowledged for its innovative product lineup, especially within the domain of resistors. They have a robust portfolio that includes a variety of resistors, and the CRA2512-FZ-R050ELF is a prime example of their expertise in the field of Metal Alloy Resistors. The company’s dedication to quality, precision, and reliability, coupled with a strong emphasis on research and development, has made their products a preferable choice in various high-demand applications across the globe. Bourns Inc. designs and manufactures components that are critical in the development of advanced electronics, thereby contributing significantly to the technological advancements in the industry.
Where to Find CRA2512-FZ-R050ELF by Bourns Inc
For those looking to procure the CRA2512-FZ-R050ELF, it is recommended to check on findchips.com for current stock levels and pricing. The site provides a comprehensive overview of availability from multiple distributors. In the past, distributors such as New Advantage Corporation, Master Electronics, Chip Stock, and Avnet Abacus have been known to stock this component. However, inventory levels and availability can fluctuate. Therefore, visiting findchips.com will offer the most up-to-date information. Additionally, for those interested in exploring alternatives within the Metal Alloy Resistors category offered by Bourns Inc or other manufacturers, findchips.com provides an extensive database for comparative research and procurement.