Overview of CRCW020110K0FKED by Vishay Intertechnologies
The CRCW020110K0FKED by Vishay Intertechnologies is a fixed resistor categorized under Metal Glaze/Thick Film Resistors. This high-performance part features a resistance of 10 kΩ with a tolerance of ±1%, which makes it suitable for precision applications. It is capable of handling power up to 0.05 watts and operates effectively within a voltage range of 30 volts. The part is structured with a thick film resistor element material and is encased in a small 0201 [0603 metric] package, making it ideal for high-density mounting on printed circuit boards where space is limited.
This resistor supports a wide operating temperature range from -55°C to +155°C, ensuring reliability under varied environmental conditions. The product is RoHS compliant, adhering to the latest environmental standards prohibiting the use of certain hazardous substances in electrical and electronic equipment. The part number also specifies that it is lead-free and REACH compliant, further emphasizing its suitability for global commercial applications where environmental regulations are stringent.
Given its robust design features and compliance with various standards, it is not surprising that this component has a lifecycle status of “Active” as indicated by its manufacturer. The factory lead time for this part is listed as 17 weeks and 4 days as of the current writing, which reflects the production and delivery schedule that buyers should consider.
Industry Applications for CRCW020110K0FKED
The CRCW020110K0FKED potentially finds utility in a number of diverse applications across various industries owing to its high reliability and precise resistance capabilities. Here are several potential industry uses:
- Consumer Electronics: This resistor could potentially be used in consumer electronics such as smartphones, tablets, and other portable devices, where space is at a premium and precise current regulation is required to protect sensitive microelectronics.
- Telecommunications: In the telecommunications sector, high precision resistors like the CRCW020110K0FKED can be used in network equipment and base station components, potentially assisting in signal conditioning and impedance matching.
- Electronic Manufacturing: Used in manufacturing testing and development equipment, providing precise measurements and consistent performance could be vital for calibration equipment and automated testing setups.
These potential industry applications are purely conceptual and require detailed analysis and verification by engineering and design teams to ensure they meet specific requirements and are in adherence with relevant industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic components industry, with a broad portfolio that includes diverse products like resistors, capacitors, and semiconductors. In terms of resistors, particularly in Metal Glaze/Thick Film Resistors, Vishay offers a wide range of options including the CRCW020110K0FKED. Known for its innovation and robust manufacturing processes, Vishay’s resistors are engineered to meet the stringent specifications required in modern electronic devices, which require high reliability and precision.
Where to Find CRCW020110K0FKED by Vishay Intertechnologies
To purchase the CRCW020110K0FKED, one should first consult findchips.com to verify current availability from various distributors. Historically, this part has been available at distributors such as Chip1Stop, Avnet Asia, Mouser Electronics, and Future Electronics among others. On findchips.com, you can also explore alternate parts within the Metal Glaze/Thick Film Resistors category offered by Vishay Intertechnologies or other manufacturers, ensuring that you find the best fit for your application requirements.