Overview of CRCW020110K0FNED by Vishay Intertechnologies
CRCW020110K0FNED is a fixed resistor that employs metal glaze/thick film technology, specifically designed for surface mount applications. It features a resistance value of 10,000 ohms (10K) with a tolerance of ±1%. This part has a power rating of 0.05 Watts (50mW) and can operate at a maximum voltage of 30V. The resistor is encapsulated in a compact 0201 metric chip package, which allows for efficient space utilization on printed circuit boards (PCBs).
Manufactured by Vishay Intertechnologies, this part is categorized under Metal Glaze/Thick Film Resistors, a subcategory within the broader range of resistors. The part exhibits a temperature coefficient of 200 ppm/°C, indicating how its resistance value varies with temperature. The rectangular construction and surface mount design make it suitable for a variety of electronic applications, particularly in compact devices.
As of this writing, the factory lead time for CRCW020110K0FNED is reported to be approximately 17 weeks and 3 days, which is important for procurement planning. The part is compliant with RoHS directives, ensuring that it is free from hazardous materials, and is also Pb-free, making it suitable for various environmentally conscious designs.
Industry Applications for CRCW020110K0FNED
The CRCW020110K0FNED may serve a variety of industries due to its specifications and capabilities. Below are a few potential industry applications where this part might be utilized:
- Internet of Things (IoT): In IoT devices, low power consumption and compact size are critical. The CRCW020110K0FNED’s small footprint and low power rating could potentially make it a good fit for sensors and embedded systems designed for smart home applications.
- Consumer Electronics: This resistor might be found in consumer electronic products such as wearables or compact mobile devices where space is at a premium. Its performance characteristics could support applications that involve signal processing.
- Telecommunications: In telecommunications, the CRCW020110K0FNED could be used in various transceiver modules or base station equipment. Its reliability and stability in varying temperature conditions may contribute to the longevity of these systems.
- Industrial Automation: As part of control systems, this resistor might be used for signal conditioning or feedback loops in servo motors or automated machinery, where precision control is essential.
- Automotive: If applicable automotive qualifications are met, it may also be useful in applications such as electric vehicle systems or infotainment units, where robust thermal and electrical performance is needed.
It is important to note that these potential industry applications are only conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar parts within the same category might also be evaluated for these applications based on individual needs.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-established manufacturer in the electronics industry, known for its comprehensive range of passive electronic components, including resistors. Their focus on innovation and quality ensures that their products meet the various needs of today’s technology-driven applications. With the CRCW020110K0FNED, Vishay provides a reliable option in the fixed resistor category, specifically within the Metal Glaze/Thick Film Resistors subcategory.
Vishay’s product portfolio includes various resistors that feature attributes such as different resistance values, power ratings, and package sizes, catering to a wide range of applications. Their commitment to environmental compliance, such as RoHS and REACH, allows engineers and designers to select components that align with modern manufacturing standards.
Where to Find CRCW020110K0FNED by Vishay Intertechnologies
For those looking to purchase the CRCW020110K0FNED, it’s recommended to research available stock and pricing at findchips.com. This part can be found through various distributors, including:
- Chip1Stop
- Avnet Abacus
- Mouser Electronics
- Arrow Electronics
Potential buyers should verify current stock levels and pricing directly through findchips.com, as the availability may vary across distributors. Additionally, the site offers insights into alternate parts within the Metal Glaze/Thick Film Resistors category that might be suitable for similar applications.