CRCW04020000Z0EDC by Vishay Intertechnologies

Overview of CRCW04020000Z0EDC by Vishay Intertechnologies

The CRCW04020000Z0EDC by Vishay Intertechnologies is a fixed resistor that falls under the subcategory of Metal Glaze/Thick Film Resistors. It is designed for surface mount applications and fits a 0402 package size. This component is characterized by a thick film technology, specified with a power rating of 0.063W, and can handle a rated current of 1.5A. The resistor is noted for its reliability and performance in a compact 1mm x 0.5mm (length x width) chip form, making it suitable for high-density mounting requirements.

Focusing on its performance and compliance, the CRCW04020000Z0EDC operates within a temperature range from -55 °C to 155 °C, ensuring stability and functionality under varied environmental conditions. The resistor type is classified as a “jumper,” part of the CRCWC E3 Series, which generally implies its use in creating conductive paths or bridging connections in circuit design without adding resistance. Compliance with RoHS and REACH regulatory standards confirms its viability in global markets focused on environmental safety in electronic components.

Industry Applications for CRCW04020000Z0EDC

This resistor may potentially find applications in various industries, leveraging its robustness and small form factor. Below are some prospective industries where this component could be utilized:

  • Consumer Electronics: In devices such as smartphones and tablets, where space is at a premium, the small size and reliability of CRCW04020000Z0EDC might suit circuit designs requiring zero-ohm links to configure or bypass specific circuits without adding bulk.
  • Telecommunications: This thick film resistor could potentially be used in networking equipment to help manage signal paths or reset connections swiftly within the elaborate PCBs of routers or modems.
  • Computing and Data Storage: In laptops and server motherboards, CRCW04020000Z0EDC might be adopted to simplify circuit design complexity by acting as a low-profile jumper, ensuring connectivity without introducing resistance.
  • Automotive: If further qualified for automotive standards, components like CRCW04020000Z0EDC could possibly be used in vehicular electronics where space-saving and reliable performance are crucial.
  • Healthcare: Within clinical diagnostics devices where precise electrical measurements are critical, this type of jumper resistor might facilitate the necessary internal connections without distinct influences on the rest of the circuitry.

Note that these potential applications are conceptual and would need detailed analysis and verification by engineering and design teams to make sure they meet specific requirements and standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a reputable manufacturer known for its wide range of electronic components, including a variety of resistors. Within the specific domain of Metal Glaze/Thick Film Resistors, Vishay Intertechnologies produces products like the CRCW04020000Z0EDC which are esteemed for their reliability and precision. Vishay’s expertise in developing these components is backed by their innovative approach to materials technology and manufacturing processes, which ensures their products meet robust performance standards in diverse applications.

Where to Find CRCW04020000Z0EDC by Vishay Intertechnologies

To procure CRCW04020000Z0EDC resistors, it is recommended to explore findchips.com, where current stock levels and pricing can be evaluated. Historically, distributors such as Mouser Electronics, Future Electronics, and Newark have provided this component. Alternative options in the family of Metal Glaze/Thick Film Resistors can also be discovered through this platform, offering insights on similar parts by Vishay Intertechnologies or other manufacturers.

Compare pricing for CRCW04020000Z0EDC and other Metal Glaze/Thick Film Resistors at findchips.com