Overview of CRCW04020000Z0EDHP by Vishay Dale
The CRCW04020000Z0EDHP is a 0 ohm molded surface mount resistor in a compact 0402 package size. It is categorized specifically under thick film resistors, which are often employed for various applications due to their reliability and versatility. Featuring a power rating of 0.125 W and a temperature coefficient of resistance (TCR) of 0 ppm/°C, this component operates effectively in diverse environments without significant drift in performance due to temperature fluctuations. The 0 ohm jumper functionality allows it to be utilized in applications where a connection pathway is needed without introducing resistance, simplifying PCB layouts and reducing component count.
Manufactured by Vishay Dale, a notable player in the passive component market, this resistor is designed to meet the needs of modern electronic circuits that demand both space efficiency and functionality. As of the current writing, the part life cycle status is active, indicating continued support from the manufacturer. Although the reach compliance code is listed as unknown, engineers should verify compliance requirements based on the specific application and end-use environments.
Industry Applications for CRCW04020000Z0EDHP
The CRCW04020000Z0EDHP might find relevance across a variety of applications that necessitate low-resistance connections. Below are some potential industry applications that could benefit from using this component:
- Internet of Things (IoT): In IoT devices, reducing the footprint of components is crucial. This 0 ohm jumper could potentially be used in sensor fusion modules or communication devices, facilitating simple connections between components within compact designs.
- Consumer Electronics: Within consumer devices like smartphones, tablets, or compact audio systems, the use of 0 ohm resistors might streamline component layouts. This could enhance performance by eliminating unnecessary complexity in the circuitry, allowing designers to optimize space.
- Industrial Automation: In industrial control systems, the CRCW04020000Z0EDHP might be used to enable test points or jumper settings on PCB assemblies, facilitating troubleshooting and adjustments during manufacturing and maintenance phases.
- Telecommunications: Telecommunications equipment often requires precise connections and minimal resistance. This part could potentially serve as a jumper in circuit boards used in switches or routers, supporting signal integrity without introducing additional resistance.
- Robotics and Drones: In robotics, especially in miniaturized applications, the compact size and functionality of this resistor could help connect various components without consuming board space or complicating the design, promoting effective power distribution.
These potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Dale
Vishay Dale is a well-established manufacturer in the passive component sector, particularly recognized for its broad array of resistor products, including thick film resistors such as the CRCW04020000Z0EDHP. Their commitment to innovation and quality has positioned them as a reliable source for electronic components across various industries.
In addition to the CRCW04020000Z0EDHP, Vishay Dale produces numerous other resistor types, each designed to meet specific application needs, from precision resistors for sensitive electronics to high-power resistors for industrial applications. The emphasis on reliability and performance in their products aligns with the industry’s ongoing need for high-quality components that can withstand demanding operational environments.
Research Price and Stock for CRCW04020000Z0EDHP by Vishay Dale on Findchips.com
For those considering implementing the CRCW04020000Z0EDHP in their designs, it is recommended to research current stock and pricing on Findchips.com. This part is grouped under Thick Film Resistors, where you can explore alternatives as well, including similar components available from both Vishay Dale and other manufacturers.
This resistor has historically been available through various distributors, including Quest Components, RS, and DigiKey. However, readers are encouraged to check Findchips for updated stock levels and pricing to ensure they have the most accurate information when planning their procurement strategies.