CRCW0402100KFKED by Vishay Intertechnologies

Overview of CRCW0402100KFKED by Vishay Intertechnologies

The CRCW0402100KFKED is a fixed resistor belonging to the category of Metal Glaze/Thick Film Resistors, a subcategory of resistors developed by Vishay Intertechnologies. This electronic component features a power rating of 0.063W, a resistance value of 100,000 ohms (100KΩ), and operates within a voltage range of 50V. Its tolerance is specified at ±1%, with a temperature coefficient of 100 ppm/°C, indicating high stability across various temperature ranges. Designed for surface mounting, it adheres to the compact 0402 chip size, which minimizes board space. Additionally, it is characterized by being halogen-free and compliant with RoHS regulations, making it suitable for use in environmentally sensitive applications. The resistor also supports a wide operating temperature range from -55 °C to +155 °C, which enhances its reliability in challenging environmental conditions. With attributes such as laser trimmability and AEC-Q200 reference standard compliance, the CRCW0402100KFKED is optimized for precision and durability in electrical circuits.

Industry Applications for CRCW0402100KFKED

The versatile nature of CRCW0402100KFKED allows it to be suitable for a wide array of applications across various industries. Here are some potential use cases:

  • Internet of Things (IoT) and Smart Cities applications, where its precise resistance value and stability can support the critical functions of sensors and communication modules.
  • Financial Technology (Fintech) and Security systems, utilizing its reliability for electronic components in devices that require consistent performance for data protection.
  • Environmental Monitoring and Agriculture Technology, where its tolerance to extreme temperature variations makes it ideal for outdoor and rugged applications.
  • Telecommunications, Consumer Electronics, and Audio/Video Systems, benefiting from its compact size and performance in signal processing and management circuits.

Given its robust design and performance characteristics, the CRCW0402100KFKED may be suitable for applications requiring high-reliability resistor components that must withstand various environmental conditions without compromising accuracy.

About Vishay Intertechnologies

Vishay Intertechnologies is a renowned manufacturer specializing in a broad spectrum of electronic components, including an extensive range of resistors. The company stands out for its commitment to quality, innovation, and durability of its products. Within the resistor category, Vishay’s Metal Glaze/Thick Film Resistors, represented by models like CRCW0402100KFKED, demonstrate the company’s capacity to provide solutions that meet stringent requirements for various industrial, automotive, and consumer electronics applications. Vishay Intertechnologies’ products are known for their precision, reliability, and advanced technological features, making them preferred choices among engineers and procurement professionals globally.

Where to Find CRCW0402100KFKED by Vishay Intertechnologies

To procure the CRCW0402100KFKED, professionals in engineering and procurement are advised to utilize the platform findchips.com. Here, you can find up-to-date information on stock levels, pricing, and available distributors for this specific part. Additionally, you can explore other Metal Glaze/Thick Film Resistors that might better suit your project’s specifications. Historically, this part has been available from distributors such as Newark, Avnet Americas, Mouser Electronics, and Future Electronics. However, to ensure the most current availability and competitive pricing, visiting findchips.com is highly recommended.

Compare pricing for CRCW0402100KFKED and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com