Overview of CRCW0402100KFKEDC by Vishay Intertechnologies
The CRCW0402100KFKEDC by Vishay Intertechnologies is a fixed resistor specializing in metal glaze/thick film technology. This resistor boasts a power rating of 0.063 Watts and a resistance of 100 kilo-ohms with a ±1% tolerance, making it suitable for precise applications that require accuracy in resistance values. This part is packaged in a 0402 (1005 Metric) chip format, which is ideal for surface mount technology, allowing for efficient assembly and saving space on PCBs.
This resistor operates efficiently within a voltage range up to 50 volts and has an impressive temperature coefficient of 100 ppm/°C, ensuring stability across varying temperatures. It is also designed to handle temperature extremes from -55 °C to a maximum of 155 °C, which reflects its robustness and reliability in challenging environments. Additionally, this part meets RoHS and REACH compliance standards, ensuring it adheres to current environmental regulations. The dimensions—0.5 mm in width, 1 mm in length, and 0.3 mm in height—are compact, supporting its utility in dense circuit designs.
Industry Applications for CRCW0402100KFKEDC
The nature of the Metal Glaze/Thick Film Resistors like the CRCW0402100KFKEDC, combined with their technical specifications, makes them potentially valuable for various industrial applications. These applications benefit from the stability, reliability, and precision that these resistors offer. Below are possible use cases, which are conceptual and must be further analyzed by engineering and design teams:
- Consumer Electronics: Devices like smartphones, tablets, and laptops could potentially incorporate this component for managing power within tight space constraints. The resistor’s small size and precise tolerance could help in maintaining the efficiency and performance of these devices.
- Telecommunications: In the field of telecommunications, equipment such as signal amplifiers and converters potentially benefit from such resistors. Their ability to operate across a wide range of temperatures might be particularly useful for outdoor telecommunications infrastructure.
- Automotive: Given the stringent requirements for automotive components in terms of durability and performance, the CRCW0402100KFKEDC could potentially be used in electronic control units and power supply circuits, assuming its specifications meet automotive standards.
- Energy and Power Systems: This type of resistor might be used in power management systems within energy distribution networks, where stability and reliability under varying environmental conditions are crucial.
Note, the above applications are conceptual and must be validated for specific compliance and performance requirements in each industry.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacture of electronic components, including resistors. Within the resistor category, their Metal Glaze/Thick Film Resistors like CRCW0402100KFKEDC represent a significant product line that showcases the company’s commitment to reliability, precision, and innovation. Vishay’s products are known for their quality and the company regularly supplies components to industries ranging from automotive to consumer electronics, indicating a broad utility and acceptance of their technology.
Vishay’s dedication to manufacturing excellence is evident in their continuous investment in research and development, ensuring their products, including CRCW0402100KFKEDC, meet the evolving demands of technology and industry compliance standards.
Where to Find CRCW0402100KFKEDC by Vishay Intertechnologies
For purchasing the CRCW0402100KFKEDC, potential buyers should consider researching at findchips.com. This site not only provides current stock levels and pricing but also detailed specifications and availability from multiple distributors. Historically, distributors such as Chip1Stop, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and Newark have offered this part. However, for the most up-to-date information, consulting FindChips is recommended.
You can also find alternate parts from Vishay Intertechnologies or other manufacturers for comparison by searching within the Metal Glaze/Thick Film Resistors category.