CRCW0402100RFKED by Vishay Dale

Overview of CRCW0402100RFKED by Vishay Dale

The CRCW0402100RFKED by Vishay Dale is a high-quality Thick Film Resistor designed for surface mount technology (SMT) applications. It features a resistance value of 100 Ohms with a precision tolerance of 1%. This resistor operates at a power rating of 1/16W (0.063W) and has a temperature coefficient of 37 ppm/DegC, thereby offering stable performance over a wide temperature range. Encased in a 0402 package, this component is compact and suitable for densely packed circuits. Its construction includes a lead (Pb)-free design and a molded SMD form factor, enabling it to meet modern environmental and manufacturing standards. The component is provided in a tape and reel packaging, facilitating automated assembly processes.

Industry Applications for CRCW0402100RFKED

The versatility and reliability of the CRCW0402100RFKED make it a potential fit for various industry applications. Although the specific use of this resistor must be verified for compatibility and adherence to industry standards by engineering and design teams, its characteristics suggest suitability for the following sectors:

  • Consumer Electronics: Products such as smartphones, tablets, and wearable devices might utilize such resistors in their circuitry for power management and signal conditioning. The 0402 package size allows for miniaturized designs that are essential in these applications.
  • Computing and Data Storage: In servers and storage devices, precise resistance values can help ensure the integrity of power distribution and signal pathways, potentially reducing errors and improving device reliability.
  • Industrial Automation: Automation controls and sensors could benefit from the accurate and stable performance of the CRCW0402100RFKED, especially in environments with fluctuating temperatures where the low temperature coefficient is advantageous.
  • Telecommunications: Telecommunication infrastructure, including base stations and networking equipment, may leverage these resistors for impedance matching and signal filtering, taking advantage of their precision and stability.
  • Electronic Manufacturing: During the testing and development phase of electronic products, precision resistors are crucial for calibration and benchmarking procedures, ensuring devices meet their specified performance criteria.

Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Dale

Vishay Dale is a well-established manufacturer within the electronics industry, particularly known for its extensive range of resistors, including Thick Film Resistors. The company’s commitment to quality and reliability is exemplified by the CRCW0402100RFKED and similar parts they produce. Vishay Dale utilizes advanced manufacturing processes and materials to ensure their components meet stringent requirements, making them a preferred choice for engineers and procurement specialists alike. Their thick film resistors are designed to offer precision, stability, and durability to meet the needs of a wide array of applications, from consumer electronics to industrial systems and beyond.

Where to Find CRCW0402100RFKED by Vishay Dale

To source the CRCW0402100RFKED resistor, professionals in engineering and procurement should consider utilizing findchips.com. This platform provides updated listings on stock availability and competitive pricing from various distributors. Historically, this part has been available from distributors such as Quest Components, RS, and DigiKey. However, for the most current stock levels, pricing information, and to explore alternates to CRCW0402100RFKED that might be offered by Vishay Dale or other manufacturers, it’s advisable to visit Thick Film Resistors. This will ensure that procurement professionals find the best possible options to meet their project requirements.

Compare pricing for CRCW0402100RFKED and other Thick Film Resistors / Resistors at findchips.com