Overview of CRCW0402100RFKED by Vishay Intertechnologies
The CRCW0402100RFKED is a fixed resistor that falls under the category of Metal Glaze/Thick Film Resistors, a subclass of resistors. With its rectangular, surface mount (SMT) CHIP package, this part is designed for a wide array of applications requiring precision and reliability. The resistor features a resistance value of 100 Ω with a 1% tolerance and a temperature coefficient of 100 ppm/°C, making it highly precise for sensitive designs. Its operating temperature range stretches from -55 °C up to +155 °C, and it’s capable of dissipating power up to 0.063 W. The CRCW0402100RFKED is specified for use across a 50V rated AC voltage, demonstrating its compatibility with numerous circuit designs.
Notably, this part adheres to rigorous standards, being AEC-Q200 qualified, which underscores its reliability in automotive and other high-stress applications. It’s also compliant with the latest environmental standards, including being RoHS compliant and lead-free, making it suitable for use in applications targeting global markets with strict environmental compliance requirements. The component is defined by its 0402 package size, highlighting its minimal space requirement on a PCB.
Industry Applications for CRCW0402100RFKED
The versatile properties and specifications of the CRCW0402100RFKED make it potentially suitable for a wide range of industry applications. Here are several key areas where this part may find utility:
- Internet of Things (IoT) and Smart Cities: Devices that require precise resistance values for accurate sensing and control, such as environmental monitoring sensors or smart lighting systems, may benefit from this resistor’s precision and reliability.
- Consumer Electronics: In products like smartphones, tablets, and wearables, space is at a premium, and the small size of the 0402 package coupled with its environmental compliance makes it an ideal choice.
- Automotive: Given its AEC-Q200 qualification, it could be used in electronic control units, infotainment systems, and sensor circuits within vehicles, where stability and reliability over a wide temperature range are crucial.
- Medical Devices: Healthcare applications, including patient monitoring systems or medical wearables, may utilize this resistor for its precision and consistency in performance across temperatures, which is essential for accurate diagnostics and treatment.
Additionally, its application potential extends into areas like telecommunications, audio and video systems, and even aerospace and defense, where its precise tolerance, temperature stability, and compliance with strict industry standards are highly valued.
About Vishay Intertechnologies
Vishay Intertechnologies is a renowned global manufacturer and supplier of semiconductors and passive electronic components. Among its broad portfolio, the company specializes in Metal Glaze/Thick Film Resistors, like the CRCW0402100RFKED, offering a wide range of resistors for various applications. Vishay’s commitment to quality is evident in their extensive product testing and qualification processes, including the AEC-Q200 automotive qualification for relevant components. The company’s products are widely used in automotive, industrial, computing, consumer electronics, telecommunications, military, aerospace, and medical applications, highlighting its reputation for reliability, precision, and innovation.
Where to Find CRCW0402100RFKED by Vishay Intertechnologies
To source the CRCW0402100RFKED resistor, we recommend using findchips.com for the most current stock levels and pricing. On our site, you can also explore alternate parts to the CRCW0402100RFKED by browsing our selection of Metal Glaze/Thick Film Resistors offered by Vishay Intertechnologies and other manufacturers. Historically, distributors such as Newark, Mouser Electronics, Avnet Americas, and Future Electronics have stocked this component. However, availability can fluctuate, so checking findchips.com will give you the most up-to-date information.