Overview of CRCW0402100RFKEDC by Vishay Intertechnologies
The CRCW0402100RFKEDC is a fixed resistor characterized by its metal glaze/thick film technology. With a power rating of 0.063W and a resistance value of 100 ohms, this resistor is designed for precision, boasting a tight tolerance of ±1%. The product operates efficiently within a voltage range up to 50V and handles temperature variations robustly, as indicated by its 100 ppm/°C temperature coefficient.
This surface mount resistor fits into a compact 0402 chip size, making it suitable for dense circuit designs. Its rectangular construction and the ability to operate between -55 °C and 155 °C make it highly versatile across various applications. The resistor’s compliance with RoHS and REACH standards underscores its acceptability in global markets, emphasizing safety and environmental considerations. Additionally, the mounting feature is surface mount with a matte tin over nickel terminal finish, highlighting its ease of use in automated assembly processes. The factory lead time as of the current writing stands at 17 weeks and 3 days.
Industry Applications for CRCW0402100RFKEDC
The versatile specifications of the CRCW0402100RFKEDC potentially make it suitable for a variety of applications across several industries. Here are some illustrative examples:
- Consumer Electronics: The compact size and precise tolerance of this resistor could potentially be ideal for use in smartphones, laptops, and other portable devices where premium is placed on component miniaturization and reliable performance over a range of operating temperatures.
- Telecommunications: In telecommunications equipment, precision and durability under temperature fluctuations are crucial. The resistor could potentially be used in network equipment like routers and switches where stable characteristics over varying temperatures are necessary.
- Automotive: Though specific automotive industry standards like AEC-Q100 are not listed, the general properties of this resistor might allow for its use in non-critical consumer-grade applications within automotive electronics, provided specific validations are done.
- Energy and Power Systems: The ability to handle a decent power rating and voltage makes this type of resistor potentially suitable for use in power supply circuits, which require stable and reliable performance to maintain the integrity of the power management system.
Please note that these potential industry applications are conceptual and illustrative. Any actual application will require detailed analysis and verification by engineering and design teams to ensure compliance with industry-specific standards and exacting application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent name in the electronic component manufacturing industry, especially noted for its range of resistors, including Metal Glaze/Thick Film Resistors. The company’s extensive portfolio not only includes general-purpose resistors like CRCW0402100RFKEDC but also specialized models that cater to various technical requirements. Vishay’s resistors are engineered to meet stringent specifications, ensuring reliability and performance across a broad spectrum of applications.
Where to Find CRCW0402100RFKEDC by Vishay Intertechnologies
To procure the CRCW0402100RFKEDC, it is advisable to research and compare options on platforms like findchips.com. Additionally, the link for Metal Glaze/Thick Film Resistors can be utilized to find alternative parts offered by Vishay or other manufacturers. This part has previously been available through distributors such as LCSC, Mouser Electronics, Future Electronics, and Newark. For the most current information on availability and pricing, consult findchips.com.