Overview of CRCW040210K0FKEDC by Vishay Intertechnologies
The CRCW040210K0FKEDC is a fixed resistor featuring metal glaze/thick film technology, with a resistance value of 10k ohms and a power rating of 0.063W. It comes in a 0402 package, also known as 1005 metric, which is a small form factor suitable for surface mount applications. With a voltage rating of 50V and a tolerance of ±1%, this resistor is designed for precision work, ensuring reliable performance within a specified range. The component also exhibits a temperature coefficient of 100 ppm/°C, which indicates its resistance change rate with temperature, making it suitable for applications requiring stable performance across varying temperatures. Given its compliance with RoHS (Restriction of Hazardous Substances) guidelines, the CRCW040210K0FKEDC is an environmentally friendly choice for electronic designs. The rectangular construction and wraparound terminal shape facilitate its integration into circuit boards, while its matte tin over nickel terminal finish ensures good solderability and long-term reliability.
Industry Applications for CRCW040210K0FKEDC
The versatile specifications of the CRCW040210K0FKEDC make it suitable for a wide range of applications across various industries. While specific applications would depend on several factors and require thorough analysis by engineering and design teams, here are conceptually possible use cases for this type of resistor:
- Consumer Electronics: Potentially used in gadgets like smartphones, tablets, and other personal devices where space is at a premium and precise resistance values are critical for functionality.
- Energy and Power Systems: Could be found in power supply circuits and energy management systems where accurate measurements and control of current are essential for efficiency and reliability.
- Telecommunications: Might be incorporated into communication devices and infrastructure equipment, supporting signal processing functions that require precise resistance values to maintain signal integrity.
- Renewable Energy: Possibly applied in circuits within solar panels or wind turbines, where stable operation across a range of temperatures is necessary for optimal energy conversion efficiency.
Note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must analyze and verify the suitability of the CRCW040210K0FKEDC for their specific requirements, ensuring adherence to industry standards and application demands.
About Vishay Intertechnologies
Vishay Intertechnologies is a leading manufacturer of electronic components, including a broad spectrum of resistors. In the realm of Metal Glaze/Thick Film Resistors, Vishay offers a range of products designed for various applications. The CRCW040210K0FKEDC is part of this vast portfolio, embodying Vishay’s commitment to quality and precision. Vishay is known for its innovative material science and engineering expertise, which is evident in the thick film resistor technology employed in CRCW040210K0FKEDC and similar parts. This technology provides excellent performance in terms of stability and reliability for general-purpose applications across numerous industries.
Where to Find CRCW040210K0FKEDC by Vishay Intertechnologies
For those looking to procure the CRCW040210K0FKEDC, findchips.com is an excellent resource. The site offers comprehensive information on current stock levels, pricing, and distributor options. While the part has historically been available from distributors such as New Advantage Corporation, LCSC, TTI, and Quest Components among others, inventory and availability can fluctuate. Therefore, it’s advisable to use findchips.com to get the latest updates on where to buy the CRCW040210K0FKEDC. Additionally, for those considering alternate parts that might be offered by Vishay Intertechnologies or other manufacturers, findchips.com offers a search feature for Metal Glaze/Thick Film Resistors that can help in identifying suitable replacements.