Overview of CRCW040210K0JNED by Vishay Intertechnologies
The CRCW040210K0JNED is a fixed resistor designed with a Metal Glaze/Thick Film construction, specifically categorized under the electronic parts subcategory of Metal Glaze/Thick Film Resistors. It possesses a resistance value of 10,000 ohms (10K), a power rating of 0.063 watts, and supports a voltage rating of up to 50 volts. The resistor exhibits a tolerance of 5% and a temperature coefficient of 200 ppm per degree Celsius. It comes in a surface mount package with dimensions of 0402 (1mm x 0.5mm) and a height of 0.35mm, making it suitable for space-constrained applications.
This resistor is marked as halogen-free and compliant with RoHS directives, aligning with modern environmental standards. The part is currently classified as active in terms of the product lifecycle. Additionally, it includes features like laser trimming, which may be beneficial for precise resistance values in various applications. The construction follows a rectangular shape with matte tin over nickel terminal finishes, ensuring solderability and reliability in surface mount technology environments.
As of the current writing, the factory lead time for this part is noted as approximately 13 weeks and 3 days. The resistor complies with AEC-Q200 standards, making it suitable for automotive applications that demand high reliability and performance.
Industry Applications for CRCW040210K0JNED
The CRCW040210K0JNED could potentially find applications across various industries due to its characteristics. Below are several examples of such applications:
- Consumer Electronics: This fixed resistor might be utilized in devices such as smartphones, tablets, and wearable technology due to its compact size and appropriate power rating. The 10K resistance could be conducive for applications involving signal conditioning and biasing circuits, essential for component functionality.
- Telecommunications: In telecommunications equipment, the resistor may potentially be used in network interface cards and broadband devices. Its operational temperature range from -55 °C to 155 °C allows for use in a variety of environmental conditions, which is advantageous in outdoor telecommunications applications.
- Internet of Things (IoT): The compact dimensions and surface mount capability of the CRCW040210K0JNED could make it suitable for IoT devices, where space and energy efficiency are of paramount importance. Possible applications could include sensor circuits or smart home appliances that require power management and signal reliability.
- Environmental Monitoring: The stability of the 10K ohm resistor could potentially support environmental monitoring systems, such as temperature and humidity sensors. The low power dissipation characteristic serves to enhance the efficiency of battery-operated monitoring devices.
- Healthcare: In healthcare applications, this resistor might be implemented in medical devices that require precision and reliability. Given that the part is compliant with RoHS and features a reliable construction, it could be used in monitoring equipment or diagnostic tools.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts within the same category might also be considered for these applications, offering potential alternatives that suit varying needs.
About Vishay Intertechnologies
Vishay Intertechnologies has established a significant presence in the electronics industry, particularly in the manufacturing of passive components, including resistors. Their commitment to quality and innovation is reflected in their wide range of products, including the CRCW040210K0JNED resistor. Vishay specializes in various types of resistors, including Metal Glaze/Thick Film resistors that offer high precision, stability, and versatility for diverse applications.
The company’s product portfolio not only includes the CRCW040210K0JNED but also encompasses similar resistors that cater to different resistance values, power ratings, and packaging options. This variety allows customers to select components that best fit their specific design criteria while ensuring compliance with necessary standards.