CRCW040210R0FKEDC by Vishay Intertechnologies

Overview of CRCW040210R0FKEDC by Vishay Intertechnologies

The CRCW040210R0FKEDC by Vishay Intertechnologies is a fixed resistor falling under the subcategory of Metal Glaze/Thick Film Resistors. This part showcases a resistance value of 10 ohms with a precision tolerance of ±1% and a temperature coefficient of 100 ppm/°C, which ensures stable performance over varying temperatures. It is designed for a power rating of 0.063W and can handle a maximum voltage rating of 50V. The CRCW040210R0FKEDC is outfitted in a 0402 package size, making it ideal for compact designs requiring surface mount technology. With attributes including a rated temperature of 70 °C, an operational temperature range from -55 to 155 °C, and a matte tin over nickel terminal finish, this resistor assures reliability and compliance with RoHS and REACH, denoted by its JESD-609 Code: e3.

Designed for general purpose use, this resistor features a metal glaze/thick film technology, which contributes to its ability to deliver consistent performance. The small size (1mm x 0.5mm, with a height of 0.3mm) and rectangular construction make it suitable for automated surface mount processes, offered in tape and reel packaging for ease of assembly.

Industry Applications for CRCW040210R0FKEDC

With its specifications, the CRCW040210R0FKEDC can be considered for utilization across various sectors. However, it is crucial to highlight that while the following applications are feasible, they should be treated as conceptual and need thorough verification by relevant engineering and design teams to ensure compatibility with specific requirements and compliance with regulatory standards.

  • Consumer Electronics: This resistor could potentially be used in devices such as smartphones, laptops, and tablets where power management and space-saving are critical. The precision tolerance and stability provided by the temperature coefficient might be essential for ensuring device longevity and efficiency.
  • Telecommunications: Equipment such as modems, routers, and switching systems might utilize these resistors for impedance matching circuits or signal conditioning applications, owing to their reliable voltage handling and precise resistance values.
  • Automotive: Provided this component is analyzed for factors such as vibration resistance and long-term reliability, it might be considered for use in electronic control units, infotainment systems, or other in-vehicle electronics that require stable resistive properties under varying thermal conditions.
  • Energy and Power Systems: CRCW040210R0FKEDC could potentially be involved in power supply circuits within solar inverters or wind turbines, where efficient power regulation is crucial, thanks to its rated power dissipation and stability over a broad temperature range.

Note that these potential industry applications are only conceptual and illustrative. Analysis and verification by engineering and design teams are essential for each specific application to ensure adherence to industry standards and performance requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the arena of electronic components, particularly known for its discrete semiconductors and passive electronic components. Within the sphere of resistors, Vishay has a broad footprint in manufacturing both general-purpose and specialized resistors, including those in the Metal Glaze/Thick Film Resistors category, such as the CRCW040210R0FKEDC. The company’s resistors are typically appreciated for their precision, reliability, and versatility, accommodating a wide range of applications across various industry sectors. Vishay’s products are rigorously tested to meet stringent international standards, assuring quality and reliability.

Where to Find CRCW040210R0FKEDC by Vishay Intertechnologies

To procure the CRCW040210R0FKEDC resistor, potential buyers are recommended to explore options on findchips.com. The part is historically known to be available through distributors like Chip1Stop, Avnet Abacus, TTI, and Mouser Electronics, among others. However, to ensure the most current stock levels and competitive pricing, visiting findchips.com will provide real-time data and availability from a range of distributors. For those seeking alternatives or similar parts by Vishay Intertechnologies or other manufacturers, findchips.com serves as an effective resource for exploring options within the category of Metal Glaze/Thick Film Resistors.

Compare pricing for CRCW040210R0FKEDC and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com