Overview of CRCW040215K0FKED by Vishay Intertechnologies
The CRCW040215K0FKED is a fixed resistor that falls under the category of Metal Glaze/Thick Film Resistors. Manufactured by Vishay Intertechnologies, it features a power rating of 0.063W, resistance of 15,000 ohms, and a tolerance of 1%. This surface mount resistor is designed to operate within a voltage range of 50V and offers a temperature coefficient of 100 ppm/°C. As a component that is halogen-free and RoHS compliant, it adheres to current environmental regulations. Its size is encapsulated in a compact 0402 chip package, making it suitable for dense PCB layouts.
This resistor is constructed using metal glaze/thick film technology, known for stable performance and reliability under varied environmental conditions. Its operating temperature ranges from -55°C to 155°C, assuring functionality in extreme conditions. Moreover, the component is designed to be laser trimmable, which allows for high precision in resistance value, crucial for critical applications. As of the current writing, the factory lead time for this part is approximately 11 weeks.
Industry Applications for CRCW040215K0FKED
- Consumer Electronics: The CRCW040215K0FKED might be used in devices such as smartphones, tablets, and other portable electronics. Its small size and precision resistance value could be critical for managing power and ensuring efficiency within compact electronic circuits.
- Computing and Data Storage: This resistor potentially plays a role in the design of power supplies and voltage regulation modules for computers and servers. Its high stability and reliability under temperature fluctuations might be advantageous for systems that experience significant thermal cycling.
- Environmental Monitoring: Possible use in designing sensors and monitoring devices that operate in a wide range of temperatures. The resistor’s stability and precision could help ensure accurate data collection in environmental studies and climate research.
- Telecommunications: The resistor could potentially be used in network equipment such as routers and switchers. The high precision and reliability might be crucial for signal integrity and power management in these devices.
Note: These potential industrial applications are conceptual and require thorough examination by engineering teams for compliance with specific standards and suitability for particular uses.
About Vishay Intertechnologies
Vishay Intertechnologies is a leading manufacturer in the electronics industry, particularly known for its resistors, including Metal Glaze/Thick Film Resistors. The company offers a wide range of fixed resistors, like the CRCW040215K0FKED, serving various industries such as automotive, industrial, computing, consumer electronics, and telecommunications. Vishay’s product line is renowned for reliability and performance, often incorporating advanced technologies such as laser trimming and metal glaze layers to enhance product precision and stability.
Moreover, Vishay’s focus on innovation and consistency has positioned them as a preferred partner in complex and demanding applications. By adhering to international standards like RoHS and AEC-Q200, Vishay ensures that their products meet the highest quality and compliance requirements.
Where to Find CRCW040215K0FKED by Vishay Intertechnologies
To locate the CRCW040215K0FKED component, visiting findchips.com is recommended. This platform provides up-to-date information on stock levels and prices from varied distributors. Historically, this part has been available at distributors such as Chip1Stop, TTI, Mouser Electronics, and RS Components, among others. For alternative parts to CRCW040215K0FKED, consider browsing the Metal Glaze/Thick Film Resistors section on findchips.com, where you can find items provided by Vishay and other manufacturers.