Overview of CRCW040219K1FKED by Vishay Intertechnologies
The CRCW040219K1FKED is a fixed resistor falling under the Metal Glaze/Thick Film Resistors subcategory. This component features a power rating of 0.063W and a resistance value of 19.1K ohms with a precision tolerance of ±1%. It supports a maximum working voltage of 50V and has a temperature coefficient of 100 ppm/°C, which makes it suitable for various precision applications requiring stable performance over changes in temperature.
The resistor is designed in a 0402 chip package, making it ideal for compact surface mount technology (SMT) applications. Vishay Intertechnologies has manufactured this component with halogen-free and RoHS-compliant materials, ensuring its suitability for environmentally sensitive applications. Additionally, its compliance with the AEC-Q200 standard certifies its reliability for automotive-grade applications. Other attributes include an operating temperature range from -55 °C to +155 °C, and a package designed for easy integration into electronic devices with its surface-mount, rectangular chip form factor.
Industry Applications for CRCW040219K1FKED
The precise and reliable performance of the CRCW040219K1FKED makes it potentially suitable for a variety of industry applications. The following use cases are conceptual and should be verified by engineering teams for specific requirements and standards:
- Consumer Electronics: This resistor might be used in personal devices such as tablets and smartphones where precise voltage regulation and miniaturization are crucial. Its small size and precise tolerance are beneficial for maintaining device performance and longevity.
- Automotive: Given its AEC-Q200 qualification, the resistor could potentially be used in electronic control units and power supply circuits within vehicles. Its ability to withstand significant temperature fluctuations is crucial for automotive environments.
- Telecommunications: In telecommunications, this resistor could be utilised in network hardware like modems and routers, helping in temperature compensation and precision signal management to maintain the integrity of communication signals.
- Computing and Data Storage: The resistor’s stable characteristics are potential assets in servers and storage devices, aiding in voltage regulation and power management tasks to enhance device reliability and efficiency under variable operating temperatures.
These potential applications are theoretical and should undergo thorough analysis by appropriate design teams to confirm compliance with industry-specific standards and real-world environmental conditions.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacture of discrete semiconductors and passive electronic components, including a broad range of resistors. Within the field of resistors, Vishay’s Metal Glaze/Thick Film Resistors portfolio includes the CRCW040219K1FKED among other similar components. These resistors are recognized for their robustness and precision in various applications, leveraging advanced manufacturing processes that ensure high reliability and performance. Vishay provides a comprehensive array of resistor technologies catering to general-purpose uses as well as specific industrial needs.
Where to Find CRCW040219K1FKED by Vishay Intertechnologies
To source the CRCW040219K1FKED, it is recommended to visit findchips.com. Here, you can also explore other Metal Glaze/Thick Film Resistors by Vishay Intertechnologies and compare alternatives. The part has historically been available through various distributors such as Mouser Electronics, Avnet Americas, and Future Electronics. However, for up-to-date availability and pricing, checking findchips.com will provide the most current information.