Overview of CRCW04021K00FKTD by Vishay Intertechnologies
The CRCW04021K00FKTD from Vishay Intertechnologies is a fixed resistor under the technology category of Metal Glaze/Thick Film Resistors. This specific model boasts a resistance value of 1 KΩ with a tolerance of ±1%, making it suitable for applications requiring high precision. The resistor is capable of handling a power rating of 0.063W and operates within a voltage rating of 50V. Engineered for surface mount technology, it fits a 0402 package size, which is extremely compact (1 mm x 0.5 mm x 0.35 mm).
Key specifications include an operating temperature range from -55 °C up to 155 °C and a temperature coefficient of 100 ppm/°C. Notably, the component conforms to the AEC-Q200 standard, ensuring reliability in automotive and other challenging environments. However, it is important to note that this resistor is not compliant with current RoHS or REACH standards due to its lead (Pb) content and other considerations. The current factory lead time for this part is approximately 15 weeks and 3 days as of the latest update.
Industry Applications for CRCW04021K00FKTD
The versatile properties of the CRCW04021K00FKTD may make it a potential candidate for various applications across multiple industries, subject to further validation by engineering teams for specific use cases. Below are some conceptual applications:
- Consumer Electronics: Potentially suitable for use in consumer devices such as smartphones, tablets, and other personal electronics where stable and precise resistance is crucial for function and battery management.
- Automotive: Given its compliance with the AEC-Q200 standard, it could be an ideal choice for automotive applications requiring high reliability in temperature and resistance stability, such as in electronic control units (ECUs).
- Computing and Data Storage: The resistor might be employed in server motherboards, networking hardware, and other computing devices where precise voltage regulation and power management are required.
- Renewable Energy: This component might be used in the control systems of solar inverters or wind turbine controllers, where accurate sensing and control are needed for efficient energy conversion.
- Healthcare: Although requiring specific validation for each medical application, the precision and reliability of this resistor potentially make it useful in medical devices that monitor or regulate electrical signals.
These potential applications are conceptual and illustrative. They require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a major manufacturer and supplier of discrete semiconductors and passive electronic components. Specializing in Metal Glaze/Thick Film Resistors, among other types, Vishay offers a range of resistive components designed to meet diverse application requirements in industries such as automotive, industrial, computing, consumer electronics, and telecommunications.
The CRCW04021K00FKTD and similar parts by Vishay are renowned for their reliability and precision, characterizing their strong presence in the market for passive components. Products like these underscore Vishay’s commitment to quality and performance across its extensive catalog.
Where to Find CRCW04021K00FKTD by Vishay Intertechnologies
To locate and purchase the CRCW04021K00FKTD, we recommend searching on findchips.com where you can also examine a broad selection of Metal Glaze/Thick Film Resistors. The part has historically been available at distributors including Chip1Stop, Avnet Asia, TTI, and Mouser Electronics among others. However, for current stock levels and pricing, check directly on findchips.com.